TE Connectivity 10589 Series, Plug Cable Circular Coaxial Connector, 50Ω, Cable Termination, Straight Body
- RS Stock No.:
- 474-128
- Mfr. Part No.:
- 1058955-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 2 units)*
£245.82
(exc. VAT)
£294.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £245.82 | £122.91 |
*price indicative
- RS Stock No.:
- 474-128
- Mfr. Part No.:
- 1058955-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Coaxial Connector Type | Circular Coaxial Connector | |
| Mounting Type | Cable | |
| Impedance | 50Ω | |
| Termination Method | Cable | |
| Body Orientation | Straight | |
| Series | 10589 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Mounting Type Cable | ||
Impedance 50Ω | ||
Termination Method Cable | ||
Body Orientation Straight | ||
Series 10589 | ||
- COO (Country of Origin):
- MX
The TE Connectivity OSMM connector plug designed for RF applications. It features a male pin with a 50-ohm impedance and supports solder termination. This connector is suitable for free-hanging (in-line) mounting and operates across a frequency range of DC to 45 GHz, ensuring high performance in demanding environments.
Crafted for exceptional durability in challenging environments
Compliant with EU RoHS and ELV regulations
Low halogen content ensures minimal environmental impact
Compatible with a wide range of parts enhancing installation versatility
Strict adherence to international safety standards reduces risk in applications
Simplifies assembly processes with direct solder attachment capabilities
Compliant with EU RoHS and ELV regulations
Low halogen content ensures minimal environmental impact
Compatible with a wide range of parts enhancing installation versatility
Strict adherence to international safety standards reduces risk in applications
Simplifies assembly processes with direct solder attachment capabilities
Related links
- TE Connectivity 10521 Series Cable Termination, Straight Body
- TE Connectivity 10530 Series Cable Termination, Straight Body
- TE Connectivity 10518 Series Cable Termination, Straight Body
- TE Connectivity 10507 Series Cable Termination, Straight Body
- TE Connectivity 10593 Series 50Ω Straight Body
- TE Connectivity 1-133 Series Plug Cable Circular Coaxial Connector Straight Body
- Wurth Elektronik WR-TNC Series Wire Termination, Straight Body
- Telegartner Nex10 Series Plug Cable Mount Circular Coaxial Connector Straight Body

