TE Connectivity 10530 Series, Plug Cable Circular Coaxial Connector, Cable Termination, Straight Body
- RS Stock No.:
- 478-947
- Mfr. Part No.:
- 1053005-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£181.20
(exc. VAT)
£217.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.20 |
*price indicative
- RS Stock No.:
- 478-947
- Mfr. Part No.:
- 1053005-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Coaxial Connector Type | Circular Coaxial Connector | |
| Mounting Type | Cable | |
| Termination Method | Cable | |
| Body Orientation | Straight | |
| Series | 10530 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Mounting Type Cable | ||
Termination Method Cable | ||
Body Orientation Straight | ||
Series 10530 | ||
- COO (Country of Origin):
- US
The TE Connectivity product represents the pinnacle of quality and reliability in electronic components, expertly designed to meet a wide range of applications in various industries. With a strong emphasis on compliance and sustainability, this connector not only offers exceptional performance but also adheres to stringent regulatory standards. Its robust construction and advanced solder process capability ensure that it can withstand high temperatures and demanding conditions, making it a reliable choice for engineers and designers alike. This connector is built for long-term use, with features that support intricate designs and improve performance efficiency. Experience seamless integration in your projects and peace of mind knowing that you are using a product that prioritizes both innovation and safety.
Engineered for durability and long-term reliability
Compliant with EU RoHS and ELV directives, ensuring environmental responsibility
Pin-in-Paste capability allows for easy assembly and exceptional soldering performance
Low halogen content supports environmentally conscious manufacturing
Designed to meet rigorous industry compliance standards for a wide range of applications
Compliant with EU RoHS and ELV directives, ensuring environmental responsibility
Pin-in-Paste capability allows for easy assembly and exceptional soldering performance
Low halogen content supports environmentally conscious manufacturing
Designed to meet rigorous industry compliance standards for a wide range of applications
Related links
- TE Connectivity 10521 Series Cable Termination, Straight Body
- TE Connectivity 10518 Series Cable Termination, Straight Body
- TE Connectivity 10507 Series Cable Termination, Straight Body
- TE Connectivity 10589 Series 50Ω Straight Body
- TE Connectivity 10593 Series 50Ω Straight Body
- TE Connectivity 1-133 Series Plug Cable Circular Coaxial Connector Straight Body
- Wurth Elektronik WR-TNC Series Wire Termination, Straight Body
- TE Connectivity 10510 Series Cable Circular Coaxial Connector Straight Body

