TE Connectivity 10518 Series, Jack Cable Mount Circular Coaxial Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 468-045
- Mfr. Part No.:
- 1051869-1
- Brand:
- TE Connectivity
Subtotal (1 box of 8 units)*
£149.22
(exc. VAT)
£179.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £149.22 | £18.653 |
*price indicative
- RS Stock No.:
- 468-045
- Mfr. Part No.:
- 1051869-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Coaxial Connector Type | Circular Coaxial Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 10518 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 10518 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Coaxial connector assembly is designed to meet demanding RF interface requirements, providing a robust solution for cable-to-cable connections. Combining exceptional performance with a durable stainless steel body, this product is well-suited for applications requiring precise impedance matching. The connector features a reliable O-ring seal, ensuring enhanced performance even in challenging environments. With a focus on easy installation and compatibility with RG 196 cable types, it's an ideal choice for those seeking reliability in both commercial and industrial applications. The optimised design also reduces signal loss, ensuring clear and effective transmission. Whether integrating into new systems or updating existing equipment, this product simplifies connectivity while maintaining high standards of safety and compliance.
Sealable design ensures optimal performance in various environmental conditions
Hexagonal crimping method provides a secure connection to wires and cables
Straight cable connector orientation enhances installation flexibility
Lightweight yet sturdy construction contributes to overall system integrity
Mechanical attachment through threaded coupling mechanism ensures durability
Compatibility with standard RF cable types simplifies assembly and installation
Body finish is passivated promoting corrosion resistance and longevity
Engineered for frequencies up to 12 GHz ensuring high performance signal integrity
Hexagonal crimping method provides a secure connection to wires and cables
Straight cable connector orientation enhances installation flexibility
Lightweight yet sturdy construction contributes to overall system integrity
Mechanical attachment through threaded coupling mechanism ensures durability
Compatibility with standard RF cable types simplifies assembly and installation
Body finish is passivated promoting corrosion resistance and longevity
Engineered for frequencies up to 12 GHz ensuring high performance signal integrity
Related links
- TE Connectivity 10518 Series Solder Termination, Straight Body
- TE Connectivity 10518 Series Cable Circular Coaxial Connector Straight Body
- TE Connectivity 10518 Series Cable Termination, Straight Body
- TE Connectivity 10456 Series 50Ω Straight Body
- Wurth Elektronik WR-TNC Series Wire Termination, Straight Body
- TE Connectivity 10509 Series 50Ω Straight Body
- TE Connectivity 10643 Series 50Ω Straight Body
- TE Connectivity BNC Series 50Ω Straight Body

