TE Connectivity 10643 Series, Jack Cable OSMT Connector, 50Ω, Cable Termination, Straight Body

Subtotal (1 box of 8 units)*

£165.83

(exc. VAT)

£199.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£165.83£20.729

*price indicative

RS Stock No.:
468-012
Mfr. Part No.:
1064391-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

OSMT Connector

Gender

Female

Mounting Type

Cable

Impedance

50Ω

Termination Method

Cable

Body Orientation

Straight

Series

10643

COO (Country of Origin):
MX
The TE Connectivity RF cable assembly offers optimal performance for applications requiring high-frequency connectivity. Designed specifically to meet the rigorous demands of RF signal transmission, this cable assembly features an OSMT to SMA configuration and a compact length of 0.2 m, making it ideal for installations with space constraints. Its robust construction utilizes premium materials including copper-clad steel for the conductor and a durable PVC jacket, ensuring reliability even in challenging environments. Operating across a frequency range of 0 to 6 GHz, this cable assembly delivers consistent signal integrity, making it well-suited for various industrial and telecommunications applications. With a striking blue color, it not only performs well but also adds a distinct visual element to your electronic setups.

Optimized for RF signal integrity in high-frequency applications
Compact length facilitates easy installation in tight spaces
High-quality copper-clad steel conductor ensures durability
PVC jacket provides excellent protection against environmental factors
Operating at a broad frequency range enhances versatility
Blue color coding allows for easy identification in complex setups
Designed for long-lasting performance with minimal signal loss

Related links