TE Connectivity 10449 Series, Jack Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

Subtotal (1 bag of 6 units)*

£147.33

(exc. VAT)

£176.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£147.33£24.555

*price indicative

RS Stock No.:
474-229
Mfr. Part No.:
1044939-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Coaxial Connector Type

BNC Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Series

10449

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Premium RF connector designed for seamless cable-to-cable interfaces, ensuring robust performance in demanding applications. Engineered with precision, this BNC jack connector offers a reliable solution for RF signal transmission, making it ideal for various professional setups. The connector features a brass body with nickel plating, ensuring both durability and resistance to corrosion. Its dual crimp type provides a secure connection to compatible RF cable types, optimising signal integrity. This connector is essential for anyone looking to maintain high-frequency performance while ensuring compliance with stringent EU directives and regulations.

Offers superior durability with a brass body and nickel plating
Engineered for professional RF signal transmission applications
Designed to interface seamlessly with RG 141A RG 58C URM 43 and URM 76 cable types
Utilises a dual crimp mechanism for enhanced connection security
Supports operational frequencies up to 4 GHz for versatile use
Complies with EU RoHS and REACH regulations for environmental safety
Provides a straight cable connector orientation for easy installations
Features a bayonet coupling mechanism for reliable connection maintenance

Related links