TE Connectivity 1-163 Series, Jack Cable MMCX Connector, 50Ω, Clamp Termination, Straight Body
- RS Stock No.:
- 508-975
- Mfr. Part No.:
- 1-1634005-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£161.05
(exc. VAT)
£193.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £161.05 | £3.221 |
*price indicative
- RS Stock No.:
- 508-975
- Mfr. Part No.:
- 1-1634005-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Coaxial Connector Type | MMCX Connector | |
| Mounting Type | Cable | |
| Impedance | 50Ω | |
| Termination Method | Clamp | |
| Body Orientation | Straight | |
| Series | 1-163 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type MMCX Connector | ||
Mounting Type Cable | ||
Impedance 50Ω | ||
Termination Method Clamp | ||
Body Orientation Straight | ||
Series 1-163 | ||
- COO (Country of Origin):
- TW
The TE Connectivity RF connector designed to meet the demanding requirements of high-frequency applications. This robust connector features a snap-on coupling mechanism, ensuring secure and reliable connections in various environments. Suitable for use with multiple cable types, including RG178 and RG196, it offers exceptional performance with an impedance of 50 Ω, making it ideal for applications up to 6 GHz. Crafted from high-quality materials, the connector boasts a brass body with gold plating, ensuring durability and excellent conductivity. Whether used in telecommunications or intricate electronic systems, this connector delivers consistent performance while maintaining ease of installation.
Designed for high-frequency applications up to 6 GHz
Snap-on coupling mechanism for secure connections
Compatible with various RF cable types for versatile use
Brass body construction ensures durability in demanding conditions
Gold plating enhances conductivity and resistance to corrosion
Optimised for easy installation and maintenance in tight spaces
Single-position design enables straightforward integration into systems
Solder and clamp termination method for reliable electrical connections
Professional-grade construction suitable for commercial applications
Snap-on coupling mechanism for secure connections
Compatible with various RF cable types for versatile use
Brass body construction ensures durability in demanding conditions
Gold plating enhances conductivity and resistance to corrosion
Optimised for easy installation and maintenance in tight spaces
Single-position design enables straightforward integration into systems
Solder and clamp termination method for reliable electrical connections
Professional-grade construction suitable for commercial applications
Related links
- TE Connectivity 1-163 Series Through Hole Termination, Right Angle Body
- TE Connectivity 13374 Series 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity 1-133 Series Crimp Termination, Straight Body
- TE Connectivity 1-163 Housing Straight MATE-N-LOK Range
- TE Connectivity 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity 50Ω Straight Body

