TE Connectivity, jack Cable Mount, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 420-5322
- Mfr. Part No.:
- 1-1337464-0
- Brand:
- TE Connectivity
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.17
(exc. VAT)
£18.20
(inc. VAT)
- RS Stock No.:
- 420-5322
- Mfr. Part No.:
- 1-1337464-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Cable Type | RG174 A/U, RG188 A/U, RG316/U | |
| Operating Frequency | 0 → 4GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +165 °C | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Cable Type RG174 A/U, RG188 A/U, RG316/U | ||
Operating Frequency 0 → 4GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +165 °C | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Approvals
-
TE Connectivity - SMB Gold Plated
SMB 50Ω Connectors in clamp and crimp termination options.
Reliable and quick connect/ disconnect system
Recommended crimp tool stock no. 456-778
Recommended crimp tool stock no. 456-778


