TE Connectivity 1-163 Range Housing

Subtotal (1 bag of 200 units)*

£194.92

(exc. VAT)

£233.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +£194.92£0.975

*price indicative

RS Stock No.:
471-541
Distrelec Article No.:
304-52-370
Mfr. Part No.:
1-163036-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Connector Housing

Series

1-163

Product Type

Housing

Mount Type

Panel Mount

Body Material

Nylon

Standards/Approvals

UL, CSA, UL 94V-2

COO (Country of Origin):
CH
The TE Connectivity Housing plug crimp connectors are engineered for versatility across various applications, accommodating both wire-to-panel and wire-to-wire configurations. This product ensures robust connectivity through its nylon construction, providing durability and reliability in diverse operating environments. Designed with UL 94V-2 flammability ratings, it is suitable for power and signal applications, functioning efficiently within a temperature range of -55°C to 105°C. Its 6-position arrangement allows for flexible circuit layouts, making it a preferred choice for commercial use. The innovative design includes features that facilitate easy installation and panel mounting, catering to the needs of modern connectivity solutions.

Constructed from high quality nylon that enhances its durability

Designed to facilitate straightforward crimp terminations for efficient assembly

Features a two row configuration optimising space utilisation in compact designs

Equipped with a locking leg for secure panel mounting

Meets multiple electrical standards to ensure compliance and safety

Offers a comprehensive operating temperature range to accommodate varied environments

Low halogen content reduces environmental impact during disposal

Related links