TE Connectivity MATE-N-LOK Heavy Duty Power Connector, 4 Contacts, Straight
- RS Stock No.:
- 475-220
- Distrelec Article No.:
- 304-52-427
- Mfr. Part No.:
- 1-480722-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 300 units)*
£178.40
(exc. VAT)
£214.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £178.40 | £0.595 |
*price indicative
- RS Stock No.:
- 475-220
- Distrelec Article No.:
- 304-52-427
- Mfr. Part No.:
- 1-480722-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connectors | |
| Series | MATE-N-LOK | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connectors | ||
Series MATE-N-LOK | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- US
The TE Connectivity MATE-N-LOK Housing, designed for crimp wire-to-wire connections, excels in providing reliable performance across numerous applications. This versatile connector housing features a four-position design, making it suitable for various commercial uses. Constructed from durable nylon, it meets stringent UL 94V-2 flammability standards, ensuring safety and longevity. With an operational voltage of 250 VAC and a temperature range of -55°C to 105°C, this product is specifically engineered to withstand demanding environments while delivering exceptional functionality. The inline contact layout ensures streamlined connections, while the crimp termination method offers ease of use during installation. The housing's low halogen content further reinforces its commitment to regulatory compliance and environmental safety, aligning with industry standards like RoHS and REACH.
Constructed from high-quality nylon for enhanced durability
Meets UL 94V-2 flammability ratings for superior safety
Designed for easy crimp termination, streamlining installation
Offers a four-position configuration for flexible application
Compatible with various agency standards, ensuring reliable performance
Low halogen content supports environmental compliance
Effective in both power and signal circuit applications
Features an inline contact layout for efficient connectivity
Meets UL 94V-2 flammability ratings for superior safety
Designed for easy crimp termination, streamlining installation
Offers a four-position configuration for flexible application
Compatible with various agency standards, ensuring reliable performance
Low halogen content supports environmental compliance
Effective in both power and signal circuit applications
Features an inline contact layout for efficient connectivity
Related links
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- TE Connectivity 1-172 Power Connector Straight MATE-N-LOK Range
- TE Connectivity 1-163 Housing Straight MATE-N-LOK Range
- TE Connectivity 1-172 Power Connector Straight MATE-N-LOK Range
- TE Connectivity 1-196 Housing Straight
