TE Connectivity MATE-N-LOK Heavy Duty Power Connector, 2 Contacts, Straight
- RS Stock No.:
- 475-208
- Distrelec Article No.:
- 304-52-417
- Mfr. Part No.:
- 1-480318-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 1200 units)*
£178.40
(exc. VAT)
£214.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £178.40 | £0.149 |
*price indicative
- RS Stock No.:
- 475-208
- Distrelec Article No.:
- 304-52-417
- Mfr. Part No.:
- 1-480318-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Type | Housing | |
| Number of Contacts | 2 | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Type Housing | ||
Number of Contacts 2 | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing plug connector offers an innovative design for wire-to-wire applications, ensuring reliable and efficient connectivity. Crafted to meet industry standards, it seamlessly integrates into your electrical systems, featuring a robust nylon 6/6 material that withstands various environmental conditions. With its compact size and crimp termination method, this connector enhances ease of use and assembly, making it an ideal choice for commercial applications. Its yellow colour not only provides visibility but also maintains its integrity under heat exposure, complying with UL 94V-2 flammability rating. Designed for versatility, the housing supports a two-position configuration, optimising space without compromising functionality. Whether it's for powering up devices or signal transmission, this connector plays a pivotal role in ensuring connectivity that you can trust.
Designed for wire-to-wire connections, facilitating straightforward assembly
Compliant with stringent safety standards, including CSA and UL ratings
Operating temperature range supports diverse industrial applications
Low halogen content ensures reduced environmental impact
In-line contact layout promotes increased reliability in electrical performance
Compatible with a wide range of parts, enhancing utility and flexibility
Conforms to EU RoHS and ELV directives, ensuring safe use in electronics
Compact design allows for efficient use of space in various projects
Compliant with stringent safety standards, including CSA and UL ratings
Operating temperature range supports diverse industrial applications
Low halogen content ensures reduced environmental impact
In-line contact layout promotes increased reliability in electrical performance
Compatible with a wide range of parts, enhancing utility and flexibility
Conforms to EU RoHS and ELV directives, ensuring safe use in electronics
Compact design allows for efficient use of space in various projects
Related links
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- TE Connectivity 1-172 Power Connector Straight MATE-N-LOK Range
- TE Connectivity 1-172 Power Connector Straight MATE-N-LOK Range
- TE Connectivity 1-163 Housing Straight MATE-N-LOK Range
