TE Connectivity MATE-N-LOK Heavy Duty Power Connector, 2 Contacts, Straight
- RS Stock No.:
- 467-952
- Distrelec Article No.:
- 304-52-532
- Mfr. Part No.:
- 1586851-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 650 units)*
£308.14
(exc. VAT)
£369.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £308.14 | £0.474 |
*price indicative
- RS Stock No.:
- 467-952
- Distrelec Article No.:
- 304-52-532
- Mfr. Part No.:
- 1586851-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Housing | |
| Series | MATE-N-LOK | |
| Number of Contacts | 2 | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Housing | ||
Series MATE-N-LOK | ||
Number of Contacts 2 | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing connector is expertly designed for crimp termination methods, enhancing efficiency in wire-to-board and wire-to-wire applications. Engineered for durability, it complies with UL 94V-2 standards, ensuring it meets stringent safety regulations. With two positions and a natural nylon construction, this component seamlessly integrates into various electronic systems. The connector's innovative design not only promotes ease of use but also guarantees optimal performance in demanding environments. Featuring a compact layout with an operating voltage of up to 600 VAC, it is ideal for applications requiring secure and reliable connections. This product epitomises quality and resilience, making it an indispensable choice for modern electronic assembly.
Designed for seamless integration in wire-to-board and wire-to-wire applications
UL 94V-2 compliance ensures a high standard of safety in electrical applications
Nylon construction provides durability and resistance to harsh environmental conditions
Compact design allows for space-saving assembly in various electronic devices
Supports a high operating voltage, suitable for power and signal circuit applications
Features crimp termination method for reliable electrical connections
Lightweight yet robust, making it ideal for industrial and consumer electronics alike
UL 94V-2 compliance ensures a high standard of safety in electrical applications
Nylon construction provides durability and resistance to harsh environmental conditions
Compact design allows for space-saving assembly in various electronic devices
Supports a high operating voltage, suitable for power and signal circuit applications
Features crimp termination method for reliable electrical connections
Lightweight yet robust, making it ideal for industrial and consumer electronics alike
Related links
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- TE Connectivity 1-172 Power Connector Straight MATE-N-LOK Range
- TE Connectivity 1-172 Power Connector Straight MATE-N-LOK Range
- TE Connectivity 1-163 Housing Straight MATE-N-LOK Range
