TE Connectivity 1-172 Power Connector, 2 Contacts, Straight MATE-N-LOK Range
- RS Stock No.:
- 471-473
- Distrelec Article No.:
- 304-52-373
- Mfr. Part No.:
- 1-172165-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 400 units)*
£193.60
(exc. VAT)
£232.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £193.60 | £0.484 |
*price indicative
- RS Stock No.:
- 471-473
- Distrelec Article No.:
- 304-52-373
- Mfr. Part No.:
- 1-172165-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-172 | |
| Type | Connector Housing | |
| Number of Contacts | 2 | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Range | MATE-N-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-172 | ||
Type Connector Housing | ||
Number of Contacts 2 | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Range MATE-N-LOK | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing plug crimp connector from the Mini-Universal MATE-N-LOK series is crafted for versatility in wire-to-wire applications. Engineered with durability in mind, it utilizes nylon 66 for robust construction and offers a seamless crimp termination method. With a streamlined design accommodating two positions, it is an ideal choice for a wide range of power and signal circuit applications. Its red color not only adds a vibrant aesthetic but also aids in quick identification during installations. Designed to perform under varied conditions, this connector ensures reliability with an operating temperature range from -20°C to 105°C. Compliance with key industry standards underlines its suitability for professional use, making it a smart addition for any electronic assembly.
Durable nylon 66 housing material enhances longevity
Compact design streamlines installation and saves space
Compatible with multiple contact types, allowing for flexibility in application
Easy to use crimp termination method ensures secure connections
Operating temperature range promotes versatility across environments
Glow wire rating indicates safety and compliance with standards
Low halogen content emphasizes environmental consideration in design
LSR-rated for optimal performance in electrical applications
Remarkable product compliance aligns with EU directives
Compact design streamlines installation and saves space
Compatible with multiple contact types, allowing for flexibility in application
Easy to use crimp termination method ensures secure connections
Operating temperature range promotes versatility across environments
Glow wire rating indicates safety and compliance with standards
Low halogen content emphasizes environmental consideration in design
LSR-rated for optimal performance in electrical applications
Remarkable product compliance aligns with EU directives
Related links
- TE Connectivity 1-172 Power Connector Straight MATE-N-LOK Range
- TE Connectivity 1-163 Housing Straight MATE-N-LOK Range
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- TE Connectivity 4.2mm Pitch 1 Row
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
