TE Connectivity 1-172 Power Connector, 12 Contacts, Straight MATE-N-LOK Range

Subtotal (1 pack of 150 units)*

£195.08

(exc. VAT)

£234.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£195.08£1.301

*price indicative

RS Stock No.:
508-382
Mfr. Part No.:
1-172162-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Connector Housing

Series

1-172

Number of Contacts

12

Mounting Type

Panel Mount

Body Orientation

Straight

Range

MATE-N-LOK

COO (Country of Origin):
CN
The TE Connectivity Housing receptacle is designed for crimp applications between wire-to-panel and wire-to-wire connections, showcasing durability and adaptability in demanding environments. Constructed with UL 94V-0 rated material, this mini-universal mate-n-lok connector is an ideal solution for a wide range of electrical connections. Its black nylon 66 body ensures long-lasting performance, complemented by an operational temperature range that suits most industrial applications. With 12 positions arranged in 3 rows, this connector facilitates effective signal and power transmission, making it essential for various circuit applications. The connector's panel mount capability and mechanical mounting features ensure secure installation, enhancing reliability and safety in your setups.

Constructed from high-quality nylon for increased strength
Designed to withstand operating temperatures of up to 105 °C
Includes multiple contact types to suit various applications
Features crimp termination for a secure and reliable connection
Panel mount capability provides added stability during operation
Sealable design simplifies use in different applications
Complies with CSA and UL standards for safety and reliability
Low halogen content enhances environmental compliance
Packaging quantity of 500 ensures ample supply for projects

Related links