TE Connectivity MATE-N-LOK Heavy Duty Power Connector, 6 Contacts, Straight
- RS Stock No.:
- 467-950
- Distrelec Article No.:
- 304-52-531
- Mfr. Part No.:
- 1586846-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 450 units)*
£165.76
(exc. VAT)
£198.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £165.76 | £0.368 |
*price indicative
- RS Stock No.:
- 467-950
- Distrelec Article No.:
- 304-52-531
- Mfr. Part No.:
- 1586846-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Housing | |
| Series | MATE-N-LOK | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Housing | ||
Series MATE-N-LOK | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing connector is expertly designed for versatile applications, ensuring reliable connections for both wire-to-board and wire-to-wire specifications. With its robust construction and crimp termination method, this product is ideal for various industrial environments, maintaining performance under demanding conditions. This solution is built to UL 94V-2 flammability standards, making it a safe choice for high-voltage applications up to 600 VAC. The connector's natural nylon material promotes durability and ease of installation, while its compact design supports a 6-position configuration within two rows. By choosing this connector, you are investing in a product that not only facilitates superior connectivity but also meets comprehensive compliance standards across multiple regulatory frameworks, ensuring peace of mind in every use case.
Optimised for crimp termination to enhance connection integrity
Features a compact, lightweight design for effortless installation
Manufactured from high-quality nylon for added durability
Delivers exceptional performance across a wide temperature range
Supports wire-to-board and wire-to-wire applications
Crafted to meet stringent safety standards for increased reliability
Engages seamlessly with compatible parts for versatile use
Features a compact, lightweight design for effortless installation
Manufactured from high-quality nylon for added durability
Delivers exceptional performance across a wide temperature range
Supports wire-to-board and wire-to-wire applications
Crafted to meet stringent safety standards for increased reliability
Engages seamlessly with compatible parts for versatile use
Related links
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- TE Connectivity 1-163 Housing Straight MATE-N-LOK Range
- TE Connectivity 1-172 Power Connector Straight MATE-N-LOK Range
- TE Connectivity 1-172 Power Connector Straight MATE-N-LOK Range
