TE Connectivity MATE-N-LOK Heavy Duty Power Connector, 1 Contacts, Straight
- RS Stock No.:
- 504-083
- Distrelec Article No.:
- 304-50-114
- Mfr. Part No.:
- 1-480400-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 850 units)*
£165.98
(exc. VAT)
£199.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £165.98 | £0.195 |
*price indicative
- RS Stock No.:
- 504-083
- Distrelec Article No.:
- 304-50-114
- Mfr. Part No.:
- 1-480400-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Plug | |
| Series | MATE-N-LOK | |
| Number of Contacts | 1 | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Plug | ||
Series MATE-N-LOK | ||
Number of Contacts 1 | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing plug crimp connector offers a robust solution for wire-to-wire applications, leveraging efficient design to ensure optimal performance in a variety of electrical systems. Crafted with stringent quality standards, this connector supports operating voltages of up to 250 VAC, making it suitable for commercial uses. Its durable nylon construction ensures long-lasting reliability even in demanding environments, with an operating temperature range that accommodates extreme conditions. Compatible with various standards, this connector not only simplifies the assembly process but also enhances the integrity of connections, ultimately contributing to safer and more reliable operations in electronic systems.
Designed for easy wire-to-wire terminations to enhance installation speed
Features a black primary product colour that merges seamlessly with a range of applications
Sockets offer efficient contact retention to secure connections during operation
Configured with one position and one row to maximise space efficiency
Low halogen content promotes environmental responsibility without compromising performance
Meets stringent compliance standards for safety and reliability in electrical applications
Backed by extensive industry standards for peace of mind in critical applications
The connector's crimp termination method ensures strong mechanical and electrical connections
Features a black primary product colour that merges seamlessly with a range of applications
Sockets offer efficient contact retention to secure connections during operation
Configured with one position and one row to maximise space efficiency
Low halogen content promotes environmental responsibility without compromising performance
Meets stringent compliance standards for safety and reliability in electrical applications
Backed by extensive industry standards for peace of mind in critical applications
The connector's crimp termination method ensures strong mechanical and electrical connections
Related links
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- TE Connectivity 1-172 Power Connector Straight MATE-N-LOK Range
- TE Connectivity 1-172 Power Connector Straight MATE-N-LOK Range
- TE Connectivity 1-163 Housing Straight MATE-N-LOK Range
- TE Connectivity AMP Power Series - 75 Heavy Duty Power Connector Straight
