TE Connectivity MATE-N-LOK Heavy Duty Power Connector, 3 Contacts, Straight
- RS Stock No.:
- 504-080
- Distrelec Article No.:
- 304-58-000
- Mfr. Part No.:
- 1-480305-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 350 units)*
£171.58
(exc. VAT)
£205.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £171.58 | £0.49 |
*price indicative
- RS Stock No.:
- 504-080
- Distrelec Article No.:
- 304-58-000
- Mfr. Part No.:
- 1-480305-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Type | Connectors | |
| Number of Contacts | 3 | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Type Connectors | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing receptacle is designed for crimping wires in wire-to-wire configurations, ensuring reliable connectivity in various applications. It boasts a robust construction, compliant with UL 94V-2 flammability standards, making it suitable for environments where safety is paramount. With its compact size and three-position layout, this connector combines functionality with versatility, enabling seamless integration into your electronic systems. The nylon housing provides durability while maintaining a lightweight profile, making it an excellent choice for both industrial and commercial projects. This innovative connector serves as an excellent solution for power and signal applications, reflecting the commitment to quality and reliability that are hallmarks of its design.
Seamless wire-to-wire connections enhance the efficiency of electrical systems
Crimp termination method offers a secure and durable connection
The primary colour of red facilitates easy identification in complex assemblies
Designed to accommodate an operating temperature range from -55 to 105 °C
Compact three-position design offers versatility for diverse applications
Nylon housing material ensures long-lasting performance and resilience
Compatible with multiple agency standards, providing confidence in safety compliance
Designed for inline contact layout, optimising space in electronic enclosures
No panel mount feature allows for flexible installation options
Low halogen content aligns with environmental safety concerns
Crimp termination method offers a secure and durable connection
The primary colour of red facilitates easy identification in complex assemblies
Designed to accommodate an operating temperature range from -55 to 105 °C
Compact three-position design offers versatility for diverse applications
Nylon housing material ensures long-lasting performance and resilience
Compatible with multiple agency standards, providing confidence in safety compliance
Designed for inline contact layout, optimising space in electronic enclosures
No panel mount feature allows for flexible installation options
Low halogen content aligns with environmental safety concerns
Related links
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- TE Connectivity MATE-N-LOK Heavy Duty Power Connector Straight
- TE Connectivity 1-172 Power Connector Straight MATE-N-LOK Range
- TE Connectivity 1-172 Power Connector Straight MATE-N-LOK Range
- TE Connectivity 1-163 Housing Straight MATE-N-LOK Range
