TE Connectivity 1-163 Series, Jack Panel Mount BNC Connector, Through Hole Termination, Right Angle Body
- RS Stock No.:
- 475-863
- Mfr. Part No.:
- 1-1634622-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£151.13
(exc. VAT)
£181.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £151.13 | £2.519 |
*price indicative
- RS Stock No.:
- 475-863
- Mfr. Part No.:
- 1-1634622-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Termination Method | Through Hole | |
| Body Orientation | Right Angle | |
| Series | 1-163 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Termination Method Through Hole | ||
Body Orientation Right Angle | ||
Series 1-163 | ||
- COO (Country of Origin):
- TW
The TE Connectivity RF connector is engineered to deliver exceptional performance in high-frequency applications, making it an ideal choice for telecommunications and broadcasting. Designed for seamless integration with RG Coax cables, this component ensures a reliable connection for both cable-to-board and cable-to-panel configurations. With an operational frequency of up to 2 GHz, it provides robust signal integrity while maintaining a 75 Ω impedance. The jack style and bayonet coupling mechanism enhance ease of use and security, ensuring stable connections even in demanding environments. This connector's circular body shape, crafted from durable zinc with a nickel finish, ensures longevity and resistance to corrosion. Whether for commercial use or professional setups, this connector stands out in its class.
Supports a wide array of applications in RF communications
Offers mechanical attachment styles for easy installation
Constructed with high-quality materials for enhanced durability
Designed with a right-angle PCB mount orientation for space efficiency
Ensures EMI and RFI protection with isolated ground characteristics
Flexible termination options make it suitable for diverse PCB designs
Low halogen content aligns with environmental compliance standards
Compatible with various RF cable types for versatile connections
Offers mechanical attachment styles for easy installation
Constructed with high-quality materials for enhanced durability
Designed with a right-angle PCB mount orientation for space efficiency
Ensures EMI and RFI protection with isolated ground characteristics
Flexible termination options make it suitable for diverse PCB designs
Low halogen content aligns with environmental compliance standards
Compatible with various RF cable types for versatile connections
Related links
- TE Connectivity 1-163 Series 50Ω Straight Body
- TE Connectivity ZDC Series 50Ω Right Angle Body
- TE Connectivity Greenpar Series 75Ω Right Angle Body
- TE Connectivity 1-133 Series Crimp Termination, Straight Body
- TE Connectivity Greenpar Series 50Ω Straight Body
- TE Connectivity AMP Series 50Ω Right Angle Body
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity 13375 Series 75Ω Straight Body

