TE Connectivity 10518 Series, Jack Cable Mount SMA Connector, Solder Termination, Straight Body
- RS Stock No.:
- 478-940
- Mfr. Part No.:
- 1051852-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 10 units)*
£166.42
(exc. VAT)
£199.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £166.42 | £16.642 |
*price indicative
- RS Stock No.:
- 478-940
- Mfr. Part No.:
- 1051852-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMA Connector | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | 10518 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMA Connector | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 10518 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Connector assembly offers a robust solution for RF applications, combining reliability and precision in one compact unit. Designed with a stainless steel body and gold plating, it ensures optimal performance while maintaining durability against environmental factors. Its SMA interface and compatibility with a variety of RF cable types make it highly versatile for both industrial and commercial uses. Operating effectively at frequencies up to 12.4 GHz, this connector is ideal for applications requiring high-frequency signal transmission. Additionally, the thoughtful design includes a straight cable connector orientation, simplifying integration into existing setups. This product reflects a commitment to quality and innovation, making it an indispensable component for technology professionals seeking dependable connectivity solutions.
Stainless steel construction ensures durability and resistance to corrosion
Gold plating enhances conductivity and reduces signal loss
Compatible with several RF cable types, offering versatile installation options
Threaded coupling mechanism provides secure and stable connections
Compact dimensions enable easy integration into constrained spaces
Mechanical RF contact captivation method ensures reliable connectivity
Solder termination method guarantees a sturdy connection to wire and cable
Low halogen content aligns with environmental compliance standards
Gold plating enhances conductivity and reduces signal loss
Compatible with several RF cable types, offering versatile installation options
Threaded coupling mechanism provides secure and stable connections
Compact dimensions enable easy integration into constrained spaces
Mechanical RF contact captivation method ensures reliable connectivity
Solder termination method guarantees a sturdy connection to wire and cable
Low halogen content aligns with environmental compliance standards
Related links
- TE Connectivity 10518 Series 50Ω Straight Body
- TE Connectivity 10518 Series Cable Circular Coaxial Connector Straight Body
- TE Connectivity 10518 Series Cable Termination, Straight Body
- Huber+Suhner 24_SMA-50-2-15/111_NH Series Solder Termination, Straight Body
- TE Connectivity Solder Termination, Straight Body
- TE Connectivity 10519 Series Solder Termination, Straight Body
- TE Connectivity 10528 Series Solder Cup Termination, Straight Body
- TE Connectivity 2052 1200 02 Series Solder Termination, Straight Body

