TE Connectivity 10528 Series Panel Mount Female SMA, 50 Ω, Straight Body Solder Cup
- RS Stock No.:
- 508-288
- Mfr. Part No.:
- 1052874-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£145.02
(exc. VAT)
£174.02
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 08 June 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £145.02 | £29.004 |
*price indicative
- RS Stock No.:
- 508-288
- Mfr. Part No.:
- 1052874-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | 14.6 mm | |
| Operating Frequency | 12.4GHz | |
| Body Plating | Passivated | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 260°C | |
| Series | 10528 | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size 14.6 mm | ||
Operating Frequency 12.4GHz | ||
Body Plating Passivated | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 260°C | ||
Series 10528 | ||
Contact Gender Female | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- MX
Related links
- TE Connectivity 10528 Series Panel Mount Female SMA Straight Body Cable
- Linx CONBN Series Panel Straight, Straight Body Solder Cup
- Amphenol RF 031-10-RFX Series Panel Mount Female BNC Straight Body Solder Cup
- Amphenol RF 082-97-RFX Series Panel Mount Female N Connector Straight Body Solder Cup
- Radiall RP-SHV Series Panel Mount Male SHV Straight Body Solder Cup
- Amphenol RF 034-1053 Series Bulkhead Mount Female BNC Straight Body Solder Cup
- TE Connectivity SMA Series Panel Mount Female SMA Straight Body Solder
- TE Connectivity 10529 Series Panel Mount Female SMA Straight Body Solder

