TE Connectivity 10528 Series, Jack Panel Mount SMA Connector, 50Ω, Cable Termination, Straight Body
- RS Stock No.:
- 478-944
- Mfr. Part No.:
- 1052897-1
- Brand:
- TE Connectivity
Subtotal (1 box of 12 units)*
£153.78
(exc. VAT)
£184.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £153.78 | £12.815 |
*price indicative
- RS Stock No.:
- 478-944
- Mfr. Part No.:
- 1052897-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Coaxial Connector Type | SMA Connector | |
| Mounting Type | Panel Mount | |
| Impedance | 50Ω | |
| Termination Method | Cable | |
| Body Orientation | Straight | |
| Series | 10528 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Cable | ||
Body Orientation Straight | ||
Series 10528 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Connector assembly is expertly designed to meet the demands of high-frequency applications. With a robust stainless-steel body and gold-plated contacts, it ensures reliable connectivity even in the most challenging environments. Its compact design allows for straightforward panel mounting, while the threaded coupling mechanism provides a secure, vibration-resistant connection. Ideal for RF applications, this assembly is engineered for performance at operating frequencies up to 18 GHz, making it a perfect choice for telecommunications and data communications. With compliance to various international directives, it guarantees a high standard of safety and environmental responsibility.
Constructed from stainless steel for enhanced durability
Gold plating offers superior conductivity and corrosion resistance
Designed for front mounting simplifying installation processes
Incorporates captivated contacts to prevent loss during assembly
Threaded coupling mechanism ensures stability and reduces signal loss
Accommodates a range of applications up to 18 GHz
Low bromine and chlorine content supports environmental compliance
Pin in Paste capability allows for seamless soldering at high temperatures
Compatible with various RF cable assemblies enhancing versatility
Gold plating offers superior conductivity and corrosion resistance
Designed for front mounting simplifying installation processes
Incorporates captivated contacts to prevent loss during assembly
Threaded coupling mechanism ensures stability and reduces signal loss
Accommodates a range of applications up to 18 GHz
Low bromine and chlorine content supports environmental compliance
Pin in Paste capability allows for seamless soldering at high temperatures
Compatible with various RF cable assemblies enhancing versatility
Related links
- TE Connectivity 10528 Series Solder Cup Termination, Straight Body
- TE Connectivity 10532 Series Threaded Termination, Straight Body
- TE Connectivity 10519 Series Solder Termination, Straight Body
- TE Connectivity 10509 Series 50Ω Straight Body
- TE Connectivity 10520 Series Crimp Termination, Straight Body
- TE Connectivity 10621 Series 50Ω Straight Body
- TE Connectivity 10526 Series 50Ω Straight Body
- TE Connectivity RD 316 Series Crimp Termination, Straight Body

