TE Connectivity 10529 Series, Jack Panel Mount SMA Connector, Cable Termination, Right Angle Body
- RS Stock No.:
- 468-051
- Mfr. Part No.:
- 1052991-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£151.55
(exc. VAT)
£181.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £151.55 | £30.31 |
*price indicative
- RS Stock No.:
- 468-051
- Mfr. Part No.:
- 1052991-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Coaxial Connector Type | SMA Connector | |
| Mounting Type | Panel Mount | |
| Termination Method | Cable | |
| Body Orientation | Right Angle | |
| Series | 10529 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Panel Mount | ||
Termination Method Cable | ||
Body Orientation Right Angle | ||
Series 10529 | ||
- COO (Country of Origin):
- US
The TE Connectivity Coaxial connector is a perfect solution for RF applications, this connector assembly seamlessly merges functionality with robust design. Crafted for cable-to-panel connections, it features a right-angle orientation that optimises space, ensuring a compact installation. With a stainless steel body that undergoes passivation, it promises durability and resistance against corrosion, making it suitable for various environmental conditions. The inclusion of mechanically captivity contacts adds to its reliability, ensuring a secure connection every time. Engineered to support an operating frequency of up to 18 GHz, this connector is an ideal choice for high-frequency transmission needs. Its threaded coupling mechanism enhances stability, while the thoughtful design considers both ease of installation and long-term performance for demanding applications.
Connector assembly designed for reliable cable to panel connections
Right angle orientation for space efficient installation
Constructed from durable stainless steel for enhanced longevity
Features mechanically captivated contacts for dependable performance
Supports high frequency operations with a maximum operating frequency of 18 GHz
Utilises a threaded coupling mechanism for improved stability during use
Panel mount design ensures secure attachment to surfaces
Compliant with EU RoHS and ELV directives for environmentally conscious users
Low halogen content promotes safer disposal and environmental responsibility
Right angle orientation for space efficient installation
Constructed from durable stainless steel for enhanced longevity
Features mechanically captivated contacts for dependable performance
Supports high frequency operations with a maximum operating frequency of 18 GHz
Utilises a threaded coupling mechanism for improved stability during use
Panel mount design ensures secure attachment to surfaces
Compliant with EU RoHS and ELV directives for environmentally conscious users
Low halogen content promotes safer disposal and environmental responsibility
Related links
- TE Connectivity 10529 Series 50Ω Straight Body
- TE Connectivity SMA 1053396-1 Series Through Hole Termination, Right Angle Body
- RS PRO 50Ω Right Angle Body
- Wurth Elektronik WR-SMA Series Solder Termination, Right Angle Body
- Wurth Elektronik WR-RPSMA Series Solder Termination, Right Angle Body
- Rosenberger SMA Series 50Ω Right Angle Body
- TE Connectivity Crimp Termination, Right Angle Body
- Molex SMA Series 50Ω Right Angle Body

