TE Connectivity SMA 1053396-1 Series, Jack Board Mount SMA Connector, Through Hole Termination, Right Angle Body
- RS Stock No.:
- 474-118
- Mfr. Part No.:
- 1053396-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£143.60
(exc. VAT)
£172.32
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £143.60 | £35.90 |
*price indicative
- RS Stock No.:
- 474-118
- Mfr. Part No.:
- 1053396-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Coaxial Connector Type | SMA Connector | |
| Mounting Type | Board Mount | |
| Termination Method | Through Hole | |
| Body Orientation | Right Angle | |
| Series | SMA 1053396-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Board Mount | ||
Termination Method Through Hole | ||
Body Orientation Right Angle | ||
Series SMA 1053396-1 | ||
- COO (Country of Origin):
- US
The TE Connectivity SMA connector epitomizes sophisticated engineering, designed specifically for RF applications up to 18 GHz. The threaded design allows for more secure connections, ensuring reliability even in demanding environments. Constructed from high-quality stainless steel, this connector not only delivers excellent performance but also withstands operating temperatures ranging from -65 to 125 °C. Its careful attention to detail is evident in its precise configurability for printed circuit board (PCB) mounting, making it an ideal choice for various electronic applications. With efficient soldering capabilities and a robust build, this connector is poised to meet the rigorous standards of modern connectivity needs.
Designed for enhanced stability in RF connectivity
Robust stainless steel construction ensures longevity
Threaded coupling mechanism facilitates secure connections
Optimized for ease of installation on printed circuit boards
Excellent performance across a wide frequency range
Offers exceptional thermal resilience for challenging environments
Unique captivation method assures reliable contact configuration
Robust stainless steel construction ensures longevity
Threaded coupling mechanism facilitates secure connections
Optimized for ease of installation on printed circuit boards
Excellent performance across a wide frequency range
Offers exceptional thermal resilience for challenging environments
Unique captivation method assures reliable contact configuration
Related links
- TE Connectivity 4138 Series 50Ω Right Angle Body
- TE Connectivity 10610 Series 50Ω Right Angle Body
- TE Connectivity 10533 Series Through Hole Termination, Vertical Body
- TE Connectivity 5-1814 Series Through Hole Termination, Vertical Body
- TE Connectivity 15890 Series 50Ω Right Angle
- TE Connectivity 10609 Series 50Ω Vertical Body
- TE Connectivity 10771 Series 50Ω Vertical Body
- TE Connectivity 1053354 Series Solder Vertical Body

