TE Connectivity 10609 Series, Jack Board Mount MCX Connector, 50Ω, Through Hole Termination, Vertical Body
- RS Stock No.:
- 474-131
- Mfr. Part No.:
- 1060989-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£165.18
(exc. VAT)
£198.22
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £165.18 | £3.304 |
*price indicative
- RS Stock No.:
- 474-131
- Mfr. Part No.:
- 1060989-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Coaxial Connector Type | MCX Connector | |
| Mounting Type | Board Mount | |
| Impedance | 50Ω | |
| Termination Method | Through Hole | |
| Body Orientation | Vertical | |
| Series | 10609 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type MCX Connector | ||
Mounting Type Board Mount | ||
Impedance 50Ω | ||
Termination Method Through Hole | ||
Body Orientation Vertical | ||
Series 10609 | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Jack Receptacle is engineered for superior performance in RF applications. This reliable connector features a vertical PCB mount design, optimised for use in compact and demanding environments. With a robust construction that includes a brass body and nickel plating, it ensures durability and longevity in various applications. The Snap-On coupling mechanism simplifies installation while maintaining a secure connection. Designed to support an operating frequency of up to 6 GHz, this connector is ideal for contemporary electronic designs that require high-frequency performance.
Designed for cable to board system connections
Utilises a circular connector shape for enhanced mating integrity
Vertical PCB mount orientation allows for space efficient configurations
Single coaxial contact ensures streamlined connectivity
Body is constructed from brass providing robust mechanical strength
Features gold plated centre contact for reliable electrical performance
Termination method involves through hole soldering for secure installation
Low halogen content promotes environmentally friendly use
Pin in paste capability allows for advanced soldering techniques
Utilises a circular connector shape for enhanced mating integrity
Vertical PCB mount orientation allows for space efficient configurations
Single coaxial contact ensures streamlined connectivity
Body is constructed from brass providing robust mechanical strength
Features gold plated centre contact for reliable electrical performance
Termination method involves through hole soldering for secure installation
Low halogen content promotes environmentally friendly use
Pin in paste capability allows for advanced soldering techniques
Related links
- TE Connectivity 10771 Series 50Ω Vertical Body
- TE Connectivity 10533 Series Through Hole Termination, Vertical Body
- TE Connectivity 5-1814 Series Through Hole Termination, Vertical Body
- TE Connectivity 1053354 Series Solder Vertical Body
- TE Connectivity 10610 Series 50Ω Right Angle Body
- TE Connectivity 4138 Series 50Ω Right Angle Body
- TE Connectivity SMA 1053396-1 Series Through Hole Termination, Right Angle Body
- TE Connectivity 2081996 Series Straight Body

