TE Connectivity 5-1814 Series, Jack Board Mount F Connector, Through Hole Termination, Vertical Body

Subtotal (1 pack of 100 units)*

£159.67

(exc. VAT)

£191.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£159.67£1.597

*price indicative

RS Stock No.:
469-699
Mfr. Part No.:
5-1814825-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

F Connector

Gender

Female

Mounting Type

Board Mount

Termination Method

Through Hole

Body Orientation

Vertical

Series

5-1814

COO (Country of Origin):
TW
The TE Connectivity F Type Straight PBC Socket 75 Ohm redefines connectivity solutions for modern RF applications. With its robust design and innovative features, this socket ensures optimal performance in demanding environments. Encased in a durable zinc body with nickel plating, it is engineered for longevity and reliability. Ideal for panel-mount configurations, this connector provides a secure and stable connection for high-frequency transmissions. The vertical PCB mount orientation facilitates space-saving arrangements in compact devices. Enhanced by a threaded coupling mechanism, it guarantees a consistent connection with minimal signal loss, making it a trusted choice for engineers seeking dependable RF connectors.

Designed for seamless integration into PCB systems
Threaded coupling mechanism enhances connection stability
Optimised for 75 Ω applications, ensuring superior signal integrity
Vertical orientation aids in efficient space management on circuit boards
Constructed from zinc with nickel plating for enhanced durability
Contains halogen-free materials, meeting regulatory compliance
Ideal for a variety of applications operating at 2 GHz
Offers a mechanical RF contact captivation for secure fitting

Related links