TE Connectivity 10610 Series, Jack Board Mount MCX Connector, 50Ω, Through Hole Termination, Right Angle Body

Subtotal (1 tray of 15 units)*

£142.05

(exc. VAT)

£170.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Tray(s)
Per Tray
Per unit*
1 +£142.05£9.47

*price indicative

RS Stock No.:
480-299
Mfr. Part No.:
1061027-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

MCX Connector

Gender

Female

Mounting Type

Board Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Series

10610

COO (Country of Origin):
MX
The TE Connectivity Right-angle MCX jack connector is engineered for reliable cable-to-board connections in high-frequency applications. Constructed from durable brass and finished with a nickel plating, it ensures optimal performance under varying environmental conditions. The connector boasts a 50 Ohm impedance, suitable for RF applications, and features a Snap-On coupling mechanism for quick and secure installations. Designed for ease of use, this component accommodates a board mount orientation and is compatible with a range of circuit layouts. The versatility of this jack connector makes it an essential component for engineers seeking dependable connectivity solutions.

Circular connector shape enhances ease of integration into designs
Snap on mechanism simplifies the mating process for assembly efficiency
Right angle PCB mount orientation optimises space in compact applications
Constructed from TFE fluorocarbon dielectric material for superior performance
Designed for operation at frequencies up to 6 GHz
Pin in paste capable termination method facilitates modern assembly processes
Low bromine and chlorine content aligns with environmental safety standards
Gold plating on the centre contact maximises conductivity and durability

Related links