TE Connectivity 15890 Series, Jack Board Mount Circular Coaxial Connector, 50Ω, Surface Mount Termination, Right Angle
- RS Stock No.:
- 471-731
- Mfr. Part No.:
- 1-1589072-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£475.84
(exc. VAT)
£571.01
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £475.84 |
*price indicative
- RS Stock No.:
- 471-731
- Mfr. Part No.:
- 1-1589072-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Coaxial Connector Type | Circular Coaxial Connector | |
| Mounting Type | Board Mount | |
| Impedance | 50Ω | |
| Termination Method | Surface Mount | |
| Body Orientation | Right Angle | |
| Series | 15890 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Mounting Type Board Mount | ||
Impedance 50Ω | ||
Termination Method Surface Mount | ||
Body Orientation Right Angle | ||
Series 15890 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Nanonics Connector is a high-performance receptacle engineered for applications within the frequency range of 60 MHz to 1 GHz. Designed for wire-to-board configurations, this connector seamlessly integrates with printed circuit boards, ensuring reliability and superior signal integrity. Its compact design houses two coaxial contacts, delivering efficient performance in space-constrained environments. Crafted with an aluminium body and a robust electroless nickel plating, it stands up to rigorous operational conditions while maintaining durability. The connector's right angle orientation and simple screw coupling mechanism facilitate easy assembly and installation, making it an ideal choice for engineers seeking dependable connectivity solutions in RF applications.
Optimised for high frequency applications guaranteeing low signal loss
Designed with two positions to enhance flexibility in circuit configurations
Durable aluminium construction ensures longevity and resistance to wear
Right angle cable connection saves space facilitating efficient layouts
Compatible with RG 178 cable types to support diverse installation scenarios
Simple solder termination method for ease of assembly and maintenance
Screw coupling mechanism provides secure and stable connections
Enhanced operating temperature range accommodates various environmental conditions
Designed with two positions to enhance flexibility in circuit configurations
Durable aluminium construction ensures longevity and resistance to wear
Right angle cable connection saves space facilitating efficient layouts
Compatible with RG 178 cable types to support diverse installation scenarios
Simple solder termination method for ease of assembly and maintenance
Screw coupling mechanism provides secure and stable connections
Enhanced operating temperature range accommodates various environmental conditions
Related links
- TE Connectivity 4138 Series 50Ω Right Angle Body
- TE Connectivity SMA 1053396-1 Series Through Hole Termination, Right Angle Body
- TE Connectivity 10610 Series 50Ω Right Angle Body
- TE Connectivity 2367 5006 54 OSMT PCB PLUG Series 50Ω, Surface Mount
- TE Connectivity 2334 Series Receptacle Board Mount Circular Coaxial Connector Vertical Body
- TE Connectivity Industrial Circular Connectors Cable Mount Male 15890 Series
- Linx 2441 Series Board Mount Circular Coaxial Connector Straight Body
- TE Connectivity 10579 Series Cable Termination, Straight Body

