TE Connectivity 2367 5006 54 OSMT PCB PLUG Series, Plug Board Mount Circular Coaxial Connector, 50Ω, Surface Mount
- RS Stock No.:
- 478-891
- Mfr. Part No.:
- 1055690-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£138.08
(exc. VAT)
£165.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £138.08 | £17.26 |
*price indicative
- RS Stock No.:
- 478-891
- Mfr. Part No.:
- 1055690-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Coaxial Connector Type | Circular Coaxial Connector | |
| Mounting Type | Board Mount | |
| Impedance | 50Ω | |
| Termination Method | Surface Mount | |
| Body Orientation | Vertical | |
| Series | 2367 5006 54 OSMT PCB PLUG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Mounting Type Board Mount | ||
Impedance 50Ω | ||
Termination Method Surface Mount | ||
Body Orientation Vertical | ||
Series 2367 5006 54 OSMT PCB PLUG | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB plug is meticulously crafted for superior performance in RF applications. This innovative connector features a robust design tailored for seamless integration into printed circuit boards. Designed with a Snap-On coupling mechanism, it simplifies installation and ensures a secure connection. The plug supports a frequency range of up to 6 GHz and is constructed from high-quality polyphenylene sulphide (PPS), ensuring resilience in demanding conditions. With a vertical PCB mount orientation and minimal profile height, this connector optimizes space without compromising functionality. Its compliance with multiple directives demonstrates a commitment to environmental safety, making it an excellent choice for eco-conscious projects. Manufacturers and engineers seeking reliable interconnect solutions will find this product a valuable addition to their inventory.
Engineered for RF applications providing exceptional signal integrity
Snap on coupling mechanism allows for quick and secure connections
Constructed from high quality materials to ensure durability and longevity
Supports vertical PCB mount orientation to enhance design flexibility
Minimises profile height for efficient space utilisation in compact designs
Compliant with industry environmental standards for increased reliability
Snap on coupling mechanism allows for quick and secure connections
Constructed from high quality materials to ensure durability and longevity
Supports vertical PCB mount orientation to enhance design flexibility
Minimises profile height for efficient space utilisation in compact designs
Compliant with industry environmental standards for increased reliability
Related links
- TE Connectivity 15890 Series 50Ω Right Angle
- TE Connectivity 2334 Series Receptacle Board Mount Circular Coaxial Connector Vertical Body
- Linx 2441 Series Board Mount Circular Coaxial Connector Straight Body
- Telegartner Nex10 Series Plug Cable Mount Circular Coaxial Connector Straight Body
- TE Connectivity 10598 Series 50Ω Straight Body
- Telegartner Plug Cable Mount Circular Coaxial Connector Angle Body
- Telegartner Nex10 Series Plug Cable Mount Circular Coaxial Connector Angle Body
- TE Connectivity 2081 Series Plug In Termination, Straight Body

