TE Connectivity 2081 Series, Plug Screw Mount Circular Coaxial Connector, Plug In Termination, Straight Body

Subtotal (1 bag of 2 units)*

£164.62

(exc. VAT)

£197.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£164.62£82.31

*price indicative

RS Stock No.:
502-024
Mfr. Part No.:
2081570-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Coaxial Connector Type

Circular Coaxial Connector

Mounting Type

Screw Mount

Termination Method

Plug In

Body Orientation

Straight

Series

2081

COO (Country of Origin):
CN
The TE Connectivity Connector is a premium jack designed specifically for high-frequency applications, offering robust performance up to 40 GHz. Engineered for cable-to-board configurations, this connector combines optimal signal integrity with ease of use, making it indispensable for advanced electronic designs. Its durable stainless steel construction ensures long-lasting reliability even in extreme temperature ranges from -55°C to 125°C. With a focus on versatility, it is tailored for printed circuit board applications, accommodating various installation conditions while delivering superior electrical characteristics. The straight orientation further enhances its applicability in tight spaces, allowing for seamless integration into your project. This product not only meets but exceeds industry standards, ensuring compliance with essential directives such as RoHS and REACH.

Offers outstanding RF performance for demanding applications
Designed to fit seamlessly into compact electronic enclosures
Compliance with stringent environmental directives ensures safe use
Constructed with a robust coupling mechanism for secure connections
Straight orientation facilitates easy task handling and installation
Low halogen content supports environmentally friendly practices
Grounded EMI protection streamlines signal stability
Ideal for projects requiring a high degree of thermal resilience

Related links