TE Connectivity 2081 Series Cable Male 4.3/10 Connector, 50 Ω, Straight Body Solder

Subtotal (1 bag of 80 units)*

£166.28

(exc. VAT)

£199.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£166.28£2.079

*price indicative

RS Stock No.:
468-786
Distrelec Article No.:
304-59-443
Mfr. Part No.:
2081967-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

4.3/10 Connector

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Male

Cable Type

1/2 in Superflex Cable

Size

25 mm

Operating Frequency

6GHz

Minimum Operating Temperature

-40°C

Body Plating

White Bronze

Maximum Operating Temperature

85°C

Termination Type

Solder

Series

2081

Contact Gender

Male

Contact Material

Brass

Standards/Approvals

RoHS

Contact Plating

Silver

COO (Country of Origin):
CN
The TE Connectivity Plug connector is engineered for exceptional performance in RF applications, providing reliable connectivity for various coaxial configurations. Designed to accommodate 1/2 inch Superflex cables, it offers robust durability and a convenient screw termination method. With a focus on efficiency, this plug features a compact design, making it easy to integrate into tight spaces while ensuring a secure connection. Its exceptional impedance of 50 Ω and an operating frequency range of 0 to 6 GHz make it ideal for high-frequency applications. The bright brass body with white bronze plating not only enhances its aesthetic appeal but also contributes to its longevity in demanding environments.

Offers a secure screw coupling mechanism for reliable connections

Constructed to withstand the rigours of outdoor applications

Designed with low halogen materials for reduced environmental impact

Features a straight cable orientation for ease of installation

Includes silicone rubber gasket for enhanced sealing and protection

Manufactured from high-quality brass for improved corrosion resistance

Meets stringent compliance requirements for safety and reliability

Packaged conveniently in boxes of 200 for bulk purchasing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy