TE Connectivity 2081 Series Cable Male 4.3/10 Connector, 50 Ω, Straight Body Solder

Subtotal (1 bag of 60 units)*

£147.02

(exc. VAT)

£176.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£147.02£2.45

*price indicative

RS Stock No.:
470-640
Distrelec Article No.:
304-59-444
Mfr. Part No.:
2081968-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Coaxial Connector

Coaxial Connector Type

4.3/10 Connector

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Male

Cable Type

1/2 in Flex Cable

Size

25.75 mm

Operating Frequency

6GHz

Minimum Operating Temperature

-40°C

Body Plating

White Bronze

Maximum Operating Temperature

85°C

Termination Type

Solder

Contact Gender

Male

Series

2081

Contact Material

Brass

Standards/Approvals

EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32

Contact Plating

Silver

COO (Country of Origin):
CN
The TE Connectivity Plug connector exemplifies precision engineering tailored for high-frequency applications. Designed to accommodate 1/2 inch Flex Cable, it ensures optimal performance in RF connectivity scenarios. The straight orientation facilitates seamless integration into various setups, while the robust build quality enhances durability under diverse operational conditions. Featuring a screw mechanism for secure coupling, this connector promotes reliable signal integrity, vital for performance-driven environments. By incorporating high-grade materials such as brass and silver plating, this solution not only stands the test of time but also meets rigorous industry standards for quality and compliance.

Robust brass body construction enhances durability

Screw coupling mechanism ensures secure attachment

Designed for easy integration with 1/2" Flex Cable

Low halogen content supports eco-friendly compliance

Meets regulations for RoHS and REACH directives

Silver-plated centre contact improves conductivity

Uninsulated design optimises compactness in setups

Solder termination method provides reliable connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy