TE Connectivity 2081 Series Screw Male Circular Coaxial, 50 Ω, Vertical Body Plug-In
- RS Stock No.:
- 502-025
- Distrelec Article No.:
- 304-63-361
- Mfr. Part No.:
- 2081935-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 2 units)*
£195.72
(exc. VAT)
£234.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £195.72 | £97.86 |
*price indicative
- RS Stock No.:
- 502-025
- Distrelec Article No.:
- 304-63-361
- Mfr. Part No.:
- 2081935-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | Circular Coaxial | |
| Mount Type | Screw | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Size | 12.7 mm | |
| Operating Frequency | 50GHz | |
| Minimum Operating Temperature | 65°C | |
| Body Plating | Passivated | |
| Termination Type | Plug-In | |
| Maximum Operating Temperature | 165°C | |
| Contact Gender | Male | |
| Series | 2081 | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type Circular Coaxial | ||
Mount Type Screw | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Vertical | ||
Size 12.7 mm | ||
Operating Frequency 50GHz | ||
Minimum Operating Temperature 65°C | ||
Body Plating Passivated | ||
Termination Type Plug-In | ||
Maximum Operating Temperature 165°C | ||
Contact Gender Male | ||
Series 2081 | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is designed to deliver robust performance in high-frequency applications, featuring a jack style for seamless integration in cable-to-board configurations. With its screw coupling mechanism, this connector ensures a secure connection while accommodating a wide range of operating temperatures, making it ideal for demanding environments. Crafted from stainless steel and passivated for corrosion resistance, it offers durability and reliability. The connector's compact profile and vertical PCB mounting orientation make it an excellent choice for space-constrained designs, while its compliance with international standards ensures its suitability for diverse applications across multiple industries.
Engineered for exceptional performance at frequencies up to 50 GHz
Vertical PCB mount orientation optimises space and performance
Screw coupling mechanism enhances connection stability under various conditions
Stainless steel body ensures long-lasting durability and resistance to environmental factors
Designed to accommodate operating temperatures from -65 to 165 °C
Impedance of 50 Ω provides unmatched signal integrity
Gold-plated centre contact for superior conductivity and corrosion resistance
Compatibility with various coaxial contacts ensures versatility in applications
Meets compliance with critical international standards for reliability
Ideal for use in power and signal circuit applications
Related links
- TE Connectivity 2081 Series Screw Male Circular Coaxial Straight Body Plug-In
- Legrand 073990 Series Screw Male Circular Coaxial Straight Body Screw
- TE Connectivity 2081 Series Cable Male 4.3/10 Connector Straight Body Clamp
- TE Connectivity 2081 Series Cable Male 4.3/10 Connector Straight Body Solder
- TE Connectivity 2081 Series Cable Male 4.3/10 Connector Right Angle Body Solder
- TE Connectivity 2081 Series Panel Mount Male 4.3/10 Connector Straight Body Solder
- Bulgin N Type Series Flange Male Circular Coaxial Straight Body Plug-In
- Bulgin N Type Series Flange Male Circular Coaxial Straight Body Plug-In

