TE Connectivity 2081 Series Cable Male 4.3/10 Connector, 50 Ω, Straight Body Clamp
- RS Stock No.:
- 478-569
- Distrelec Article No.:
- 304-59-448
- Mfr. Part No.:
- 2081972-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 15 units)*
£150.10
(exc. VAT)
£180.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £150.10 | £10.007 |
*price indicative
- RS Stock No.:
- 478-569
- Distrelec Article No.:
- 304-59-448
- Mfr. Part No.:
- 2081972-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | 4.3/10 Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Size | 35 mm | |
| Operating Frequency | 6GHz | |
| Body Plating | White Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Clamp | |
| Maximum Operating Temperature | 85°C | |
| Series | 2081 | |
| Contact Gender | Male | |
| Contact Material | Bronze | |
| Standards/Approvals | RoHS | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type 4.3/10 Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Size 35 mm | ||
Operating Frequency 6GHz | ||
Body Plating White Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Clamp | ||
Maximum Operating Temperature 85°C | ||
Series 2081 | ||
Contact Gender Male | ||
Contact Material Bronze | ||
Standards/Approvals RoHS | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
The TE Connectivity Plug screw Clamp for 7-8 Cable is engineered to meet the demands of modern RF applications, providing robust connectivity and reliable performance. Designed with precision, this connector facilitates seamless integration, ensuring minimal signal loss across a range of operating frequencies up to 6 GHz. Its circular shape and clamp termination ensure secure mounting and easy installation, making it a preferred choice for professionals in telecommunications and broadcasting. Crafted from high-quality materials, the connector is characterised by its durable construction and effective sealing, which helps maintain operational integrity in challenging environments. The incorporation of brass and silicone rubber enhances the product's resistance to wear and environmental factors, ensuring longevity in various applications.
Crafted with a circular shape for optimal connectivity
Utilises a screw coupling mechanism for secure attachment
Designed for compatibility with 7/8" RF cable types
Manufactured from brass for enhanced durability
Offers low halogen content for environmentally conscious performance
Sealable design ensures protection against environmental elements
Packaged in quantities of 100 for efficient bulk use
Related links
- TE Connectivity 2081 Series Cable Male 4.3/10 Connector Straight Body Clamp
- TE Connectivity 2081 Series Cable Male 4.3/10 Connector Straight Body Solder
- TE Connectivity 2081 Series Cable Male 4.3/10 Connector Right Angle Body Solder
- TE Connectivity 2081 Series Panel Mount Male 4.3/10 Connector Straight Body Solder
- Rosenberger 4.3-10 Series Cable Male 4.3/10 Connector Straight Body Solder
- Telegartner 4.3-10 Series Cable Male 4.3/10 Connector Straight Body Crimp
- Molex 73162 Series Cable Male 4.3/10 Connector Straight Body Solder
- TE Connectivity 2081 Series Screw Male Circular Coaxial Vertical Body Plug-In

