TE Connectivity 2081 Series, Plug Cable Mount 4.3-10 Connector, 50Ω, Clamp Termination, Straight Body
- RS Stock No.:
- 470-641
- Mfr. Part No.:
- 2081971-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 30 units)*
£147.02
(exc. VAT)
£176.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £147.02 | £4.901 |
*price indicative
- RS Stock No.:
- 470-641
- Mfr. Part No.:
- 2081971-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Coaxial Connector Type | 4.3-10 Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Clamp | |
| Body Orientation | Straight | |
| Series | 2081 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type 4.3-10 Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Clamp | ||
Body Orientation Straight | ||
Series 2081 | ||
- COO (Country of Origin):
- CN
The TE Connectivity STR Plug is an innovative solution designed for high-frequency applications. Engineered for optimal performance, this connector offers reliability and superb electrical characteristics. With a compact and robust design, it provides efficient integration into various RF connections. The connector is suitable for 1/2 inch flex cables, ensuring seamless compatibility for a wide range of setups. Its screw-coupling mechanism guarantees secure and stable connections, while the use of high-quality materials enhances longevity. Ideal for engineers and technicians, this product ensures operational efficiency in environments where precision is key, whether in telecommunications, broadcasting, or other demanding RF applications.
Optimised for low-loss signal transfer, enhancing communication quality
Designed with a secure screw coupling mechanism for easy installation
Constructed from durable materials, ensuring long-term reliability
Features a compact form factor suitable for space-constrained applications
Engineered to operate effectively across a vast frequency range of 0 – 6 GHz
Compatible with industry-standard RF cable types, simplifying integration
Includes a sealable connector design for moisture and dust protection
Lightweight design eases handling and reduces installation strain
Designed with a secure screw coupling mechanism for easy installation
Constructed from durable materials, ensuring long-term reliability
Features a compact form factor suitable for space-constrained applications
Engineered to operate effectively across a vast frequency range of 0 – 6 GHz
Compatible with industry-standard RF cable types, simplifying integration
Includes a sealable connector design for moisture and dust protection
Lightweight design eases handling and reduces installation strain
Related links
- TE Connectivity 2081 Series Clamp Termination, Straight Body
- TE Connectivity 2081 Series 50Ω Straight Body
- TE Connectivity 2081 Series 50Ω Straight Body
- TE Connectivity 2081 Series Solder Termination, Straight Body
- TE Connectivity 2081 Series 50Ω Right Angle Body
- TE Connectivity 2081 Series 50Ω Straight Body
- TE Connectivity 2081 Series Plug In Termination, Straight Body
- TE Connectivity 2081 Series Plug In Termination, Vertical Body

