TE Connectivity 2081 Series Cable Male 4.3/10 Connector, 50 Ω, Straight Body Clamp
- RS Stock No.:
- 468-788
- Distrelec Article No.:
- 304-59-446
- Mfr. Part No.:
- 2081970-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 30 units)*
£163.93
(exc. VAT)
£196.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £163.93 | £5.464 |
*price indicative
- RS Stock No.:
- 468-788
- Distrelec Article No.:
- 304-59-446
- Mfr. Part No.:
- 2081970-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | 4.3/10 Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Cable Type | 1/2 in Superflex Cable | |
| Size | 25 mm | |
| Operating Frequency | 6GHz | |
| Body Plating | White Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Clamp | |
| Maximum Operating Temperature | 85°C | |
| Series | 2081 | |
| Contact Gender | Male | |
| Contact Material | Bronze | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type 4.3/10 Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Cable Type 1/2 in Superflex Cable | ||
Size 25 mm | ||
Operating Frequency 6GHz | ||
Body Plating White Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Clamp | ||
Maximum Operating Temperature 85°C | ||
Series 2081 | ||
Contact Gender Male | ||
Contact Material Bronze | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
The TE Connectivity Plug is expertly designed for seamless connectivity in RF applications, particularly suited for high-performance environments. This connector features a robust cable assembly that guarantees reliable connections for 1/2 inch Superflex cable types. Its circular shape and screw coupling mechanism ensure a secure fit, making it ideal for both cable-to-cable systems and applications where durability is a must. Built from quality materials such as brass with a bright finish, this product is engineered to withstand operational frequencies ranging from 0 to 6 GHz, ensuring exceptional performance in diverse scenarios. The reliable screw mechanism provides excellent contact captivation, locking the connection in place and ensuring long-lasting integrity in demanding applications.
Compatible with 1/2" Superflex cables for versatile usage
Crafted with high-quality brass for improved durability
Straight orientation ensures easy fitting in various configurations
Screw coupling mechanism enhances connector stability
Sealable design allows for protection against environmental factors
Low halogen content ensures compliance with environmental regulations
Designed for a frequency range capable of handling up to 6 GHz
Related links
- TE Connectivity 2081 Series Cable Male 4.3/10 Connector Straight Body Clamp
- TE Connectivity 2081 Series Cable Male 4.3/10 Connector Straight Body Solder
- TE Connectivity 2081 Series Cable Male 4.3/10 Connector Right Angle Body Solder
- TE Connectivity 2081 Series Panel Mount Male 4.3/10 Connector Straight Body Solder
- Rosenberger 4.3-10 Series Cable Male 4.3/10 Connector Straight Body Solder
- Telegartner 4.3-10 Series Cable Male 4.3/10 Connector Straight Body Crimp
- Molex 73162 Series Cable Male 4.3/10 Connector Straight Body Solder
- TE Connectivity 2081 Series Screw Male Circular Coaxial Vertical Body Plug-In

