TE Connectivity 2334 Series Receptacle Board Mount Circular Coaxial Connector, Surface Mount Termination, Vertical Body

Subtotal (1 reel of 10000 units)*

£894.73

(exc. VAT)

£1,073.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£894.73£0.089

*price indicative

RS Stock No.:
476-068
Mfr. Part No.:
2334884-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

Circular Coaxial Connector

Gender

Receptacle

Mounting Type

Board Mount

Termination Method

Surface Mount

Body Orientation

Vertical

Series

2334

COO (Country of Origin):
CN
The TE Connectivity UMCC GEN 4 connector is engineered to meet the demanding specifications of modern RF applications. Designed as a receptacle, it accommodates cable-to-board configurations with ease, ensuring robust performance across frequencies up to 12 GHz. Its snap-off and Snap-On mechanism simplifies installation and maintenance, making it suitable for various printed circuit board (PCB) placements. With a compact form factor and vertical PCB mount orientation, this connector optimizes space while maintaining high fidelity in signal transmission. Crafted from high-quality materials, it promises durability and reliability in diverse operating environments, particularly where EMI and RFI protection is paramount. The connector is compliant with EU RoHS and other relevant directives, upholding environmental standards in manufacturing.

Offers a secure snap-fit design for efficient installation
Optimized for high-frequency applications, ensuring superior signal integrity
Constructed with copper alloy for enhanced conductivity and reduced signal loss
Vertical orientation supports efficient PCB layout configurations
Low halogen content aligns with eco-friendly practices

Related links