TE Connectivity 4140 Series Receptacle Board Mount BNC Connector, 75Ω, Press Fit, Through Hole Termination, Straight

Subtotal (1 pack of 25 units)*

£160.02

(exc. VAT)

£192.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£160.02£6.401

*price indicative

RS Stock No.:
479-817
Mfr. Part No.:
414088-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Receptacle

Coaxial Connector Type

BNC Connector

Mounting Type

Board Mount

Impedance

75Ω

Termination Method

Press Fit, Through Hole

Body Orientation

Straight

Series

4140

COO (Country of Origin):
US
The TE Connectivity Receptacle is an advanced solution designed for seamless integration into RF applications, showcasing exceptional press-fit technology. Engineered primarily for commercial BNC use, this connector embodies superior functionality with its vertical PCB mount orientation and bayonet coupling mechanism. The robust zinc body features a passivated finish, providing durability and resilience against environmental challenges. With a focus on ensuring optimal signal integrity, the connector operates effectively up to 2 GHz, making it ideal for high-frequency applications. Furthermore, its mechanical retention capabilities ensure reliable performance throughout its operational lifespan, setting a benchmark in connector technology for demanding applications.

Utilises a bayonet coupling mechanism for secure connectivity
Constructed from zinc for enhanced structural integrity
Vertical PCB mount ensures space-efficient installation
Offers single coaxial contact for streamlined connection
Designed with a low profile height for compact configurations
Provides excellent performance with a 75 Ω impedance
Features gold-plated centre contact for improved conductivity
Delivers reliable connectivity with mechanical attachment mechanisms
Incorporates uninsulated dielectric material for versatile usage

Related links