TE Connectivity 5413 Series, Plug Board Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body
- RS Stock No.:
- 520-606
- Mfr. Part No.:
- 5413558-3
- Brand:
- TE Connectivity
Subtotal (1 box of 15 units)*
£146.80
(exc. VAT)
£176.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £146.80 | £9.787 |
*price indicative
- RS Stock No.:
- 520-606
- Mfr. Part No.:
- 5413558-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Board Mount | |
| Impedance | 75Ω | |
| Termination Method | Through Hole | |
| Body Orientation | Right Angle | |
| Series | 5413 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Board Mount | ||
Impedance 75Ω | ||
Termination Method Through Hole | ||
Body Orientation Right Angle | ||
Series 5413 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Jack, right-angle, 75 Ohm BNC connector is designed to provide reliable and high-performance connectivity for RF applications. This product features a robust construction with a body made from zinc, ensuring durability while maintaining effective signal transmission. Its right-angle PCB mount orientation facilitates space-efficient installation on circuit boards, making it ideal for compact designs. Supporting frequencies up to 2 GHz, the connector is perfect for applications requiring high bandwidth and low signal loss. With precise engineering, this BNC connector ensures optimal performance in various electronic systems. Its nickel and gold plating enhances resistance to corrosion, ensuring long-lasting functionality. Users can depend on this connector for superior performance in various commercial applications.
Constructed with a strong zinc body for enhanced durability
Right-angle orientation offers easy integration into constrained spaces
Designed to support up to 2 GHz frequency for high-performance applications
Nickel and gold plating provide superior corrosion resistance
Facilitates dependable PCB mounting through a reliable bayonet coupling mechanism
Boasts a low-profile height, ensuring compatibility with various designs
Seamlessly integrates into cable-to-board configurations
Right-angle orientation offers easy integration into constrained spaces
Designed to support up to 2 GHz frequency for high-performance applications
Nickel and gold plating provide superior corrosion resistance
Facilitates dependable PCB mounting through a reliable bayonet coupling mechanism
Boasts a low-profile height, ensuring compatibility with various designs
Seamlessly integrates into cable-to-board configurations
Related links
- TE Connectivity 5413 Series Crimp Termination, Right Angle Body
- TE Connectivity 5413 Series 75Ω Straight Body
- TE Connectivity 5413 Series Crimp Termination, Straight Body
- TE Connectivity 5413 Series Crimp Termination, Straight Body
- TE Connectivity 5413 Series Through Hole Termination, Straight Body
- TE Connectivity 4143 Series 50Ω Right Angle Body
- TE Connectivity 5415 Series SMT Termination, Right Angle Body
- TE Connectivity 2217 Series 50Ω Right Angle Body

