TE Connectivity 5413 Series, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

Subtotal (1 pack of 40 units)*

£154.72

(exc. VAT)

£185.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£154.72£3.868

*price indicative

RS Stock No.:
520-607
Mfr. Part No.:
5413589-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Coaxial Connector Type

BNC Connector

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Series

5413

COO (Country of Origin):
MX
The TE Connectivity High-quality kit features a BNC connector designed for reliable performance in coaxial applications. Ideal for both commercial and industrial use, this plug-style connector excels in facilitating efficient data transmission and connection stability. The careful construction incorporates brass components, ensuring durability while maintaining optimal performance under varying conditions. With a straightforward bayonet coupling mechanism, it guarantees a secure connection that meets the demands of RF applications, supporting frequencies up to 2 GHz. Designed for compatibility with Belden 8218 and JIS 2.5C-2V cable types, this product caters to specialised requirements in broadcasting and telecommunications, making it an excellent choice for professionals seeking reliability and excellence.

Bayonet coupling mechanism enables easy and secure attachment
Constructed with brass, providing exceptional durability over time
Designed for efficient performance at frequencies up to 2 GHz
Compatible with multiple cable types for versatility in installations
Sealable feature enhances protection against environmental factors
Hex crimp termination method ensures strong connections to wire and cable

Related links