TE Connectivity 5413 Series, Plug Cable Mount BNC Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 473-640
- Mfr. Part No.:
- 5413589-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£143.70
(exc. VAT)
£172.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £143.70 | £4.79 |
*price indicative
- RS Stock No.:
- 473-640
- Mfr. Part No.:
- 5413589-7
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 5413 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 5413 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Connector, designed for seamless integration into RF applications, epitomises reliability and performance. Built with premium materials, it caters specifically to high-frequency applications, ensuring minimal signal loss and optimal transmission quality. The user-friendly bayonet coupling mechanism allows for straightforward installation, making it an ideal choice for professionals. Its robust construction guarantees durability, while the compatibility with various cable types offers versatility across different setups. With a focus on both functionality and ease of use, this connector is perfect for commercial applications, offering peace of mind with every connection. The design also incorporates features that meet stringent regulatory compliance, making it a responsible choice for modern users.
Crafted with a brass body ensuring strength and longevity
Bayonet coupling mechanism for added reliability during connections
Sealable design for enhanced protection against environmental factors
Straight cable orientation facilitates easier installation in tight spaces
Compatible with a variety of cable systems for versatile use
RF connector centre contact plated with gold to improve conductivity
Uninsulated design tailored for specific applications
Commercial grade build meets rigorous industry standards
Bayonet coupling mechanism for added reliability during connections
Sealable design for enhanced protection against environmental factors
Straight cable orientation facilitates easier installation in tight spaces
Compatible with a variety of cable systems for versatile use
RF connector centre contact plated with gold to improve conductivity
Uninsulated design tailored for specific applications
Commercial grade build meets rigorous industry standards
Related links
- TE Connectivity 5413 Series 75Ω Straight Body
- TE Connectivity 5413 Series Crimp Termination, Straight Body
- TE Connectivity 5413 Series Crimp Termination, Right Angle Body
- TE Connectivity 5413 Series Through Hole Termination, Straight Body
- TE Connectivity 1-5413589-0 Series Crimp Termination, Straight Body
- TE Connectivity 5413 Series 75Ω Right Angle Body
- TE Connectivity 2446052 Series Plug Cable Mount BNC Connector Straight Body
- TE Connectivity 2446053 Series Plug Cable Mount BNC Connector Straight Body