TE Connectivity 5413 Series, Plug Panel Mount BNC Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 469-757
- Mfr. Part No.:
- 5413590-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£154.45
(exc. VAT)
£185.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £154.45 | £7.723 |
*price indicative
- RS Stock No.:
- 469-757
- Mfr. Part No.:
- 5413590-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 5413 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 5413 | ||
- COO (Country of Origin):
- MX
The TE Connectivity BNC blackhead jack is designed for seamless connectivity in RF applications, featuring a robust interface for both professional and commercial use. Engineered for 75-ohm coaxial cables, it ensures optimal performance in signal transmission, making it an ideal choice for a variety of RF setups. The jack's nickel-plated body with a hexagonal crimp termination delivers both durability and reliability. Its straight cable orientation is particularly suited for straightforward installations, while its compact design allows for easy integration into existing setups. This connector is compliant with several international directives, reflecting its suitability for diverse compliance needs. Ideal for professionals looking for a dependable and high-quality connector, it balances performance with practicality.
Offers a strong mechanical attachment with a rear mount panel style
Designed with a coupling mechanism that enhances connection security
Body constructed from zinc for added resilience against wear
Compatible with multiple RF cable types, facilitating versatile applications
Easy to handle with an uncomplicated crimp type for straightforward installation
Retains a low halogen content, supporting environmentally responsible choices
Incorporates hardware for a complete solution right out of the package
Supports high frequencies up to 2 GHz, ensuring superior signal integrity
Designed with a coupling mechanism that enhances connection security
Body constructed from zinc for added resilience against wear
Compatible with multiple RF cable types, facilitating versatile applications
Easy to handle with an uncomplicated crimp type for straightforward installation
Retains a low halogen content, supporting environmentally responsible choices
Incorporates hardware for a complete solution right out of the package
Supports high frequencies up to 2 GHz, ensuring superior signal integrity
Related links
- TE Connectivity 5413 Series Crimp Termination, Straight Body
- TE Connectivity 5413 Series 75Ω Straight Body
- TE Connectivity 5413 Series Through Hole Termination, Straight Body
- TE Connectivity 5413 Series Crimp Termination, Right Angle Body
- TE Connectivity 5413 Series 75Ω Right Angle Body
- TE Connectivity 5221 Series Crimp Termination, Straight Body
- TE Connectivity 5225 Series Crimp Termination, Straight Body
- TE Connectivity 2446194 Series Plug Panel Mount BNC Connector Straight Body

