TE Connectivity 5413 Series, Plug Panel Mount BNC Connector, Through Hole Termination, Straight Body
- RS Stock No.:
- 520-604
- Mfr. Part No.:
- 5413515-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 15 units)*
£154.03
(exc. VAT)
£184.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £154.03 | £10.269 |
*price indicative
- RS Stock No.:
- 520-604
- Mfr. Part No.:
- 5413515-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Termination Method | Through Hole | |
| Body Orientation | Straight | |
| Series | 5413 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Termination Method Through Hole | ||
Body Orientation Straight | ||
Series 5413 | ||
- COO (Country of Origin):
- MX
The TE Connectivity BNC Connector is an essential component designed for reliable connectivity in numerous applications. Built with a bayonet coupling mechanism, this connector ensures secure connections while accommodating cable-to-board and cable-to-panel configurations. Its robust design supports high-frequency applications up to 1 GHz, making it ideal for various RF communication systems. Crafted from zinc with nickel plating, it promises durability in varying environmental conditions, withstanding operating temperatures from -55 to 85 °C. With its intuitive installation method and compatibility with printed circuit boards, this connector streamlines integration into your design. Elevate your connectivity solutions with this versatile, high-performance BNC connector, engineered for both commercial use and stringent technical requirements.
Compatible with cable-to-board and cable-to-panel systems
Easy installation method simplifies integration into devices
Features nickel plating for enhanced durability and corrosion resistance
Supports a broad operating temperature range to meet various environmental needs
Utilises through-hole solder termination for reliable electrical connections
Mechanical attachment with panel mount feature ensures stability
Integrates seamlessly into printed circuit board designs
Easy installation method simplifies integration into devices
Features nickel plating for enhanced durability and corrosion resistance
Supports a broad operating temperature range to meet various environmental needs
Utilises through-hole solder termination for reliable electrical connections
Mechanical attachment with panel mount feature ensures stability
Integrates seamlessly into printed circuit board designs
Related links
- TE Connectivity 5413 Series Crimp Termination, Straight Body
- TE Connectivity 5413 Series 75Ω Straight Body
- TE Connectivity 5413 Series Crimp Termination, Straight Body
- TE Connectivity 5413 Series 75Ω Right Angle Body
- TE Connectivity 5413 Series Crimp Termination, Right Angle Body
- TE Connectivity 5221 Series Crimp Termination, Straight Body
- TE Connectivity 5225 Series Crimp Termination, Straight Body
- TE Connectivity 2446194 Series Plug Panel Mount BNC Connector Straight Body

