TE Connectivity 5413 Series, Plug Cable Mount BNC Connector, Crimp Termination, Right Angle Body
- RS Stock No.:
- 520-609
- Mfr. Part No.:
- 5413959-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£155.07
(exc. VAT)
£186.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £155.07 | £10.338 |
*price indicative
- RS Stock No.:
- 520-609
- Mfr. Part No.:
- 5413959-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Body Orientation | Right Angle | |
| Series | 5413 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Right Angle | ||
Series 5413 | ||
- COO (Country of Origin):
- US
The TE Connectivity Premium coaxial connector designed for reliable high-frequency applications. Its right-angle orientation allows for efficient cable routing in tight spaces, ensuring minimal signal loss and optimal performance. Crafted with durable zinc body and nickel plating, this connector is built to withstand rigorous environmental conditions while providing superior electrical characteristics. The hexagonal crimping method guarantees a secure connection to wire and cable, making it a robust choice for demanding applications. Coupled with gold-plated beryllium copper contacts, this plug delivers exceptional conductivity and longevity, essential for maintaining the integrity of RF signals. Ideal for use in RF communication systems, this connector simplifies installations while ensuring compliance with industry standards.
Nickel plating enhances corrosion resistance and longevity
Hex crimp termination method ensures reliable connections
Gold-plated contacts improve conductivity and reduce signal degradation
Suitable for various RF cable types, providing versatility in applications
Designed for operating frequencies up to 4 GHz for high-performance signal transmission
Compliant with EU RoHS and REACH regulations for eco-friendly usage
Hex crimp termination method ensures reliable connections
Gold-plated contacts improve conductivity and reduce signal degradation
Suitable for various RF cable types, providing versatility in applications
Designed for operating frequencies up to 4 GHz for high-performance signal transmission
Compliant with EU RoHS and REACH regulations for eco-friendly usage
Related links
- TE Connectivity 5413 Series 75Ω Right Angle Body
- TE Connectivity 5413 Series Crimp Termination, Straight Body
- TE Connectivity 5413 Series Crimp Termination, Straight Body
- TE Connectivity 5413 Series 75Ω Straight Body
- TE Connectivity 5413 Series Through Hole Termination, Straight Body
- TE Connectivity 1-5225974-1 Series Panel Mount BNC Connector Right Angle Body
- Huber+Suhner 16_BNC-50-3-7/133_NH Series Crimp Termination, Right Angle Body
- TE Connectivity 4-5227 Series Plug Cable Mount BNC Connector Crimp Termination, Right Angle Body

