TE Connectivity 4-5227 Series Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Right Angle Body
- RS Stock No.:
- 510-014
- Mfr. Part No.:
- 4-5227079-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£166.22
(exc. VAT)
£199.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £166.22 | £6.649 |
*price indicative
- RS Stock No.:
- 510-014
- Mfr. Part No.:
- 4-5227079-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Plug | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Right Angle | |
| Series | 4-5227 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Plug | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Right Angle | ||
Series 4-5227 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Plug, commercial BNC is a high-quality connector designed for reliable performance in RF applications. Its robust construction and bayonet coupling mechanism ensure a secure connection that stands up to the rigours of frequent use. Ideal for cable-to-cable applications, this connector's straight orientation and circular shape make it versatile for a range of settings. Users will appreciate its dual crimp termination method, which guarantees durability and electrical integrity. Whether you're working in telecommunications, broadcasting, or any other RF-based fields, this connector delivers seamless signal transmission, meeting the demands of professional environments.
Bayonet coupling mechanism for a secure and reliable connection
Straight cable orientation allows for easy installation in tight spaces
Dual crimp termination provides enhanced electrical and mechanical reliability
Circular shape ensures compatibility with standard RF applications
Connector is designed to withstand the rigours of commercial use
Sealable design protects against environmental factors
Nickel and gold plating materials enhance corrosion resistance
Uninsulated option reduces bulk for compact installations
Lightweight brass body contributes to an easy-to-handle connector
Straight cable orientation allows for easy installation in tight spaces
Dual crimp termination provides enhanced electrical and mechanical reliability
Circular shape ensures compatibility with standard RF applications
Connector is designed to withstand the rigours of commercial use
Sealable design protects against environmental factors
Nickel and gold plating materials enhance corrosion resistance
Uninsulated option reduces bulk for compact installations
Lightweight brass body contributes to an easy-to-handle connector
Related links
- TE Connectivity 5227 Series Crimp Termination, Straight Body
- TE Connectivity 5227 Series Cable Mount BNC Connector Crimp Termination, Straight Body
- TE Connectivity 5413 Series 75Ω Right Angle Body
- TE Connectivity BNC Series 50Ω Right Angle Body
- TE Connectivity BNC Series 50Ω Right Angle Body
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity 2-139 Series Solder Termination, Right Angle Body
- TE Connectivity 50Ω Right Angle Body

