TE Connectivity 2-139 Series, Plug Plug-In Circular Coaxial Connector, Solder Termination, Right Angle Body
- RS Stock No.:
- 504-821
- Mfr. Part No.:
- 2-1393681-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£144.03
(exc. VAT)
£172.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £144.03 | £12.003 |
*price indicative
- RS Stock No.:
- 504-821
- Mfr. Part No.:
- 2-1393681-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Coaxial Connector Type | Circular Coaxial Connector | |
| Mounting Type | Plug-In | |
| Termination Method | Solder | |
| Body Orientation | Right Angle | |
| Series | 2-139 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Mounting Type Plug-In | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Series 2-139 | ||
- COO (Country of Origin):
- CH
The TE Connectivity Innovative connectors offers unparalleled performance and reliability, perfect for diverse applications within connectivity solutions. With its robust design and sophisticated technology, this connectors ensures seamless integration into existing systems, catering to both industrial and commercial needs. Designed with precision, it meets stringent compliance and regulatory standards, making it a dependable choice for engineers and technicians alike. Whether in a challenging environment or a standard setup, this product stands out for its durability and ease of use, providing confidence in its performance over its lifespan.
Optimised for wave soldering, enhancing manufacturing efficiency
Complies with multiple environmental directives, ensuring responsible usage
Free from halogen content, promoting safer end-of-life disposal
Designed to meet high-temperature soldering processes, ensuring compatibility with advanced assembly techniques
Thorough compliance documentation available for regulatory assurance
Crafted for durability, enabling reliable operation across various conditions
Complies with multiple environmental directives, ensuring responsible usage
Free from halogen content, promoting safer end-of-life disposal
Designed to meet high-temperature soldering processes, ensuring compatibility with advanced assembly techniques
Thorough compliance documentation available for regulatory assurance
Crafted for durability, enabling reliable operation across various conditions
Related links
- TE Connectivity Solder Termination, Right Angle Body
- TE Connectivity 10511 Series Solder Termination, Right Angle Body
- TE Connectivity 2007 8005 92 Series Solder Termination, Right Angle Body
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity 5413 Series 75Ω Right Angle Body
- TE Connectivity 4-5227 Series Plug Cable Mount BNC Connector Crimp Termination, Right Angle Body
- TE Connectivity 50Ω Right Angle Body

