TE Connectivity 2007 8005 92 Series, Plug Cable SMA Connector, Solder Termination, Right Angle Body
- RS Stock No.:
- 480-224
- Mfr. Part No.:
- 1051165-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£139.98
(exc. VAT)
£167.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £139.98 | £69.99 |
*price indicative
- RS Stock No.:
- 480-224
- Mfr. Part No.:
- 1051165-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMA Connector | |
| Gender | Male | |
| Mounting Type | Cable | |
| Termination Method | Solder | |
| Body Orientation | Right Angle | |
| Series | 2007 8005 92 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMA Connector | ||
Gender Male | ||
Mounting Type Cable | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Series 2007 8005 92 | ||
- COO (Country of Origin):
- US
The TE Connectivity SMA R/A Cable Plug is expertly designed for seamless connectivity in various applications, particularly in demanding environments. Incorporating a robust construction, this plug offers reliable performance, making it suitable for military specifications. With its right-angle configuration, it ensures efficient space utilisation while maintaining signal integrity. The product exemplifies a blend of durability and functionality, ideally suited for use in telecommunications, aerospace, and automotive sectors. Built for longevity, this connector addresses the needs of professionals seeking high-quality solutions that can withstand rigorous operational conditions.
Right angle design optimises space and enhances installation flexibility
Constructed to meet military specifications for proven reliability
Compatible with a variety of cable types offering versatile connectivity
Designed for high frequency applications ensuring excellent signal integrity
Utilises robust materials for long lasting performance in challenging environments
Constructed to meet military specifications for proven reliability
Compatible with a variety of cable types offering versatile connectivity
Designed for high frequency applications ensuring excellent signal integrity
Utilises robust materials for long lasting performance in challenging environments
Related links
- TE Connectivity Solder Termination, Right Angle Body
- TE Connectivity 10564 Series Crimp Termination, Right Angle Body
- TE Connectivity 10564 Series 50Ω Right Angle Body
- TE Connectivity 2031 8028 92 Series Crimp Termination, Straight Body
- Huber+Suhner Crimp Termination, Right Angle Body
- TE Connectivity 10511 Series Solder Termination, Right Angle Body
- TE Connectivity 1274694-1 Series Cable Mount SMA Connector Right Angle Body
- Molex 73391 Series Plug Cable Mount SMA Connector Right Angle Body

