TE Connectivity 10564 Series, Plug Cable SMA Connector, Crimp Termination, Right Angle Body
- RS Stock No.:
- 474-124
- Mfr. Part No.:
- 1056462-1
- Brand:
- TE Connectivity
Subtotal (1 box of 8 units)*
£169.70
(exc. VAT)
£203.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £169.70 | £21.213 |
*price indicative
- RS Stock No.:
- 474-124
- Mfr. Part No.:
- 1056462-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMA Connector | |
| Gender | Male | |
| Mounting Type | Cable | |
| Termination Method | Crimp | |
| Body Orientation | Right Angle | |
| Series | 10564 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMA Connector | ||
Gender Male | ||
Mounting Type Cable | ||
Termination Method Crimp | ||
Body Orientation Right Angle | ||
Series 10564 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Connector assembly is designed to facilitate robust connections in RF applications, offering unparalleled reliability in signal transmission. Crafted with a right-angle orientation, this product boasts a durable stainless steel body, ensuring longevity and performance in demanding environments. Its compatibility with multiple RF cable types allows for flexible integrations across various systems, while the meticulous gold plating on the centre contact enhances conductivity and reduces signal loss. Additionally, the mechanical attachment mechanisms guarantee secure connections even during movement or vibration, making it an ideal choice for both professional and industrial applications.
Durable stainless steel construction enhances longevity
Right angle orientation allows for space efficient installations
Gold plated centre contact improves electrical conductivity
Compatible with multiple RF cable types for diverse applications
Mechanical attachment mechanisms ensure secure connections
Designed for reliable performance in demanding RF environments
Sealable design helps protect against environmental contaminants
Threaded coupling mechanism provides added stability
Right angle orientation allows for space efficient installations
Gold plated centre contact improves electrical conductivity
Compatible with multiple RF cable types for diverse applications
Mechanical attachment mechanisms ensure secure connections
Designed for reliable performance in demanding RF environments
Sealable design helps protect against environmental contaminants
Threaded coupling mechanism provides added stability
Related links
- TE Connectivity 10564 Series 50Ω Right Angle Body
- TE Connectivity 2007 8005 92 Series Solder Termination, Right Angle Body
- Huber+Suhner Crimp Termination, Right Angle Body
- TE Connectivity 2255 Series Plug Cable SMA Connector Straight Body
- TE Connectivity 2031 8028 92 Series Crimp Termination, Straight Body
- TE Connectivity Solder Termination, Right Angle Body
- TE Connectivity 10520 Series Crimp Termination, Right Angle Body
- TE Connectivity 2277 Series Plug Cable SMA Connector Crimp Termination, Straight Body

