TE Connectivity 2277 Series Plug Cable SMA Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 482-004
- Mfr. Part No.:
- 227743-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 6 units)*
£150.23
(exc. VAT)
£180.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £150.23 | £25.038 |
*price indicative
- RS Stock No.:
- 482-004
- Mfr. Part No.:
- 227743-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMA Connector | |
| Gender | Plug | |
| Mounting Type | Cable | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 2277 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMA Connector | ||
Gender Plug | ||
Mounting Type Cable | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 2277 | ||
- COO (Country of Origin):
- MX
The TE Connectivity SMA Connector exemplifies precision engineering, being designed for RF applications where performance is paramount. Its threaded connection ensures reliability and ease of assembly, making it suitable for demanding environments. Crafted from durable stainless steel, this plug features a crimp termination method that facilitates a secure attachment to cables, ensuring optimal signal integrity. Capable of operating across a broad frequency spectrum up to 18 GHz, this component is perfect for a variety of communication setups. The connector is also built to withstand extreme temperatures, making it an ideal choice for both industrial and military applications where resilience is essential.
Threaded coupling mechanism enhances connection security
Stainless steel construction guarantees durability and corrosion resistance
Designed for efficient signal transmission in high-frequency environments
Crimp termination allows for quick and reliable cable integration
Versatile operating temperature range ensures functionality in challenging conditions
Military-grade quality meets rigorous industry standards
Stainless steel construction guarantees durability and corrosion resistance
Designed for efficient signal transmission in high-frequency environments
Crimp termination allows for quick and reliable cable integration
Versatile operating temperature range ensures functionality in challenging conditions
Military-grade quality meets rigorous industry standards
Related links
- TE Connectivity 2277 Series Panel Mount BNC Connector Solder Termination, Straight Body
- TE Connectivity 2255 Series Plug Cable SMA Connector Straight Body
- TE Connectivity 2031 8028 92 Series Crimp Termination, Straight Body
- TE Connectivity 10511 Series 50Ω Straight Body
- Huber+Suhner Crimp Termination, Straight Body
- Huber+Suhner 11_SMA-50-2-29/119_NH Series Crimp Termination, Straight Body
- TE Connectivity 10564 Series Crimp Termination, Right Angle Body
- TE Connectivity 2007 8005 92 Series Solder Termination, Right Angle Body

