TE Connectivity 2277 Series Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 506-956
- Mfr. Part No.:
- 227754-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£149.48
(exc. VAT)
£179.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £149.48 | £2.491 |
*price indicative
- RS Stock No.:
- 506-956
- Mfr. Part No.:
- 227754-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Panel Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | 2277 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 2277 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity BNC Connector is an exemplary choice for high-frequency applications, seamlessly bridging the gap between efficient signal transmission and robust mechanical integration. Engineered for 50-ohm impedance, this connector excels in wireless communication and radar systems, ensuring fidelity across a frequency range of up to 4 GHz. Designed for cable-to-panel integration, it features a bayonet coupling mechanism that guarantees a secure and reliable connection, even in challenging environments. With a panel mount configuration and a temperature tolerance from -65 to 165 degrees Celsius, this component is not only durable but adaptable to various operational demands. Crafted with precision using zinc body materials, its nickel plating enhances corrosion resistance, making it ideal for commercial use.
Circular connector shape enhances usability in various applications
Bayonet coupling mechanism ensures secure connections under dynamic conditions
Panel mount design facilitates straightforward installation
Solder termination method guarantees a strong and permanent joint
Built to withstand extreme temperature ranges for reliable operation
Bayonet coupling mechanism ensures secure connections under dynamic conditions
Panel mount design facilitates straightforward installation
Solder termination method guarantees a strong and permanent joint
Built to withstand extreme temperature ranges for reliable operation
Related links
- TE Connectivity 2277 Series Plug Cable SMA Connector Crimp Termination, Straight Body
- TE Connectivity 22775 Series Solder Termination, Straight Body
- TE Connectivity 22772 Series Solder Termination, Straight Body
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity 5225 Series Crimp Termination, Straight Body
- TE Connectivity BNC Series PCB Mount BNC Connector Through Hole Termination, Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity AMP Series 50Ω Straight Body

