TE Connectivity 22775 Series, Jack Panel Mount BNC Connector, Solder Termination, Straight Body

Subtotal (1 pack of 30 units)*

£141.23

(exc. VAT)

£169.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£141.23£4.708

*price indicative

RS Stock No.:
509-048
Mfr. Part No.:
227754-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Coaxial Connector Type

BNC Connector

Mounting Type

Panel Mount

Termination Method

Solder

Body Orientation

Straight

Series

22775

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity BNC RF connector is a state-of-the-art component designed for RF applications, ensuring reliable connectivity and high performance in demanding environments. Built for a 50 Ω impedance, this bayonet-style jack connector is engineered to support an impressive operating frequency of up to 4 GHz. Its robust design makes it ideal for cable-to-panel connections, providing seamless integration with your existing systems. Designed with user convenience in mind, the connector features a straightforward installation process, enabling quick changes and repairs. The superior quality materials used in its composition, such as zinc with a nickel finish, ensure increased durability and longevity, making it a perfect choice for your wire and cable needs.

Optimised for a wide frequency range, enhancing signal integrity
Bayonet coupling mechanism provides a secure, stable connection
Designed specifically for panel mounting, simplifying installation
Features a circular body shape for efficient space utilisation
Constructed with premium materials for improved reliability
Includes hardware such as a lock washer and jam nut for added convenience
Straight cable orientation facilitates clean and straightforward cable management
Commercial grade ensures it meets various performance and durability standards

Related links