Linx CONBN Series, Jack Panel Mount BNC Connector, Solder Cup Termination, Straight Body
- RS Stock No.:
- 302-571
- Mfr. Part No.:
- CONBNC004
- Brand:
- Linx
- RS Stock No.:
- 302-571
- Mfr. Part No.:
- CONBNC004
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Termination Method | Solder Cup | |
| Body Orientation | Straight | |
| Bulkhead | Yes | |
| Operating Frequency | 0 → 2GHz | |
| Minimum Operating Temperature | -20°C | |
| Body Plating | Nickel | |
| Polarity | Standard | |
| Maximum Operating Temperature | +105°C | |
| Series | CONBN | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Mating Type | Bayonet | |
| Series Number | CONBNC004 | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Coaxial Connector Type BNC Connector | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Termination Method Solder Cup | ||
Body Orientation Straight | ||
Bulkhead Yes | ||
Operating Frequency 0 → 2GHz | ||
Minimum Operating Temperature -20°C | ||
Body Plating Nickel | ||
Polarity Standard | ||
Maximum Operating Temperature +105°C | ||
Series CONBN | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Mating Type Bayonet | ||
Series Number CONBNC004 | ||
- COO (Country of Origin):
- TW
The Linx BNC Jack Panel Mount Bulkhead Connector includes a washer and hex nut for installation. It combines superior performance, compact size, and a convenient bayonet-style (push twist) mating interface to provide a reliable, easy-to- use connector. Additionally, all Linx connectors meet RoHS and REACH lead free standards and are tested to meet requirements for corrosion resistance, vibration, mechanical and thermal shock.
Gold plated brass center contact
Gold plated solder cup receptacle
Isolated ground enclosure design
Gold plated solder cup receptacle
Isolated ground enclosure design
Related links
- Amphenol RF 031-10-RFX Series 50Ω Straight Body
- TE Connectivity 10528 Series Solder Cup Termination, Straight Body
- Amphenol RF 112404 Series 50Ω Straight Body
- Amphenol RF 031-5431 Series 50Ω Straight Body
- Rosenberger 51Z101 Series Solder Termination, Straight Body
- TE Connectivity 22772 Series Solder Termination, Straight Body
- TE Connectivity 22775 Series Solder Termination, Straight Body
- Huber+Suhner 22_BNC Series Solder Termination, Straight Body

